- RS 제품 번호:
- 203-7081
- 제조사 부품 번호:
- VZXF-L-M22C-M-A-G1-230-H3B1-50-16-EX4
- 제조업체:
- Festo
단종
- RS 제품 번호:
- 203-7081
- 제조사 부품 번호:
- VZXF-L-M22C-M-A-G1-230-H3B1-50-16-EX4
- 제조업체:
- Festo
제정법과 컴플라이언스
- COO (Country of Origin):
- DE
제품 세부 사항
The Festo VZXF series modular pneumatically actuated angle seat valve is made of red brass. It has poppet valve structure with piston actuator and closed position G thread. The maximum medium pressure is -0.9 bar.
Line connection = G1
Type of actuation = pneumatic
Assembly position = any
Mounting type = line installation
Type of actuation = pneumatic
Assembly position = any
Mounting type = line installation
사양
속성 | 값 |
---|---|
Thread Size | 1/8in |
Valve Type | Angle Seat |
Default Valve Position | NC |
Return Type | Spring |
Thread Standard | G |
Thread Standard 2 | G |
Thread Size 2 | 1in |
Maximum Working Pressure | 16 bar |