SMC AK Non Return Valve, 1 MPa Threaded

Subtotal (1 unit)*

₩136,320.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 1 개 단위 배송 준비 완료
  • 추가로 2026년 11월 26일 부터 1 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩136,320.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
826-8106
제조사 부품 번호:
AK6000-10
제조업체:
SMC
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

SMC

Product Type

Non Return Valve

Outlet Connection Type

Threaded

Series

AK

Cracking Pressure

0.02MPa

Minimum Operating Pressure

0.02MPa

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

60°C

Standards/Approvals

No

Maximum Operating Pressure

1 MPa

제외

COO (Country of Origin):
JP

SMC AK/AKH/AKB Series Check Valves


With their various configurations the AK/AKH/AKB series check valves offer designers multiple solutions based on operating conditions. They are compact, lightweight and have a low cracking pressure. Thanks to its straight type, one-touch fitting, the AKH is ideal for installing in pipelines while the male connector type can be mounted directly onto equipment. The AKB bushing type is ideal for applications with splashing coolant and splatter.

Check valve with high flow capacity

Compact and lightweight

Variety of models

Male connector type

Easily mounted onto equipment

One-touch fittings

Low cracking pressure

Can be used for vacuum

관련된 링크들