EMERSON – AVENTICS CC01 Non Return Valve, 10 bar Threaded Threaded G
- RS 제품 번호:
- 703-6251
- 제조사 부품 번호:
- 0821200005
- 제조업체:
- EMERSON – AVENTICS
Subtotal (1 unit)*
₩96,480.00
재고있음
- 추가로 2026년 11월 09일 부터 52 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩96,480.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 703-6251
- 제조사 부품 번호:
- 0821200005
- 제조업체:
- EMERSON – AVENTICS
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | EMERSON – AVENTICS | |
| Product Type | Non Return Valve | |
| Inlet Connection Type | Threaded | |
| Outlet Connection Type | Threaded | |
| Series | CC01 | |
| Minimum Operating Pressure | 0.5bar | |
| Material | Aluminium | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | No | |
| Maximum Operating Pressure | 10 bar | |
| Outlet Thread Standard | G | |
| 모두 선택 | ||
|---|---|---|
브랜드 EMERSON – AVENTICS | ||
Product Type Non Return Valve | ||
Inlet Connection Type Threaded | ||
Outlet Connection Type Threaded | ||
Series CC01 | ||
Minimum Operating Pressure 0.5bar | ||
Material Aluminium | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals No | ||
Maximum Operating Pressure 10 bar | ||
Outlet Thread Standard G | ||
제외
- COO (Country of Origin):
- HU
Emerson CC01 Series Non Return Valve, 10 bar Maximum Operating Pressure, Aluminium Body - 0821200005
This non-return valve prevents reverse flow in threaded systems by allowing fluid to pass only in one direction. Constructed from aluminium, it is designed for installations where a compact, lightweight valve with threaded inlet and outlet is required. It operates across a practical range of pressures and temperatures suited to many fluid-handling environments.
Features and Benefits:
• 10 bar maximum pressure for robust pressurised system operation
• 0.5 bar minimum pressure enabling low-pressure actuation
• Threaded inlet and outlet for straightforward pipework integration
• Aluminium construction reducing weight while resisting corrosion
• 80°C maximum temperature supporting moderate thermal applications
• 0.5 bar minimum pressure enabling low-pressure actuation
• Threaded inlet and outlet for straightforward pipework integration
• Aluminium construction reducing weight while resisting corrosion
• 80°C maximum temperature supporting moderate thermal applications
Applications
• Suitable for industrial process lines requiring backflow prevention
• Ideal for water distribution networks with threaded connections
• Used with pumps to prevent reverse flow during shutdowns
• Can be used for low-temperature plant down to 0°C minimum
• Suitable for systems needing G thread compatibility
• Ideal for water distribution networks with threaded connections
• Used with pumps to prevent reverse flow during shutdowns
• Can be used for low-temperature plant down to 0°C minimum
• Suitable for systems needing G thread compatibility
What connection standard does it use?
The valve uses threaded connections conforming to the G thread standard.
What temperatures can it tolerate in operation?
It is rated for continuous use up to a maximum of 80°C and down to a minimum of 0°C.
What is the functional pressure range for reliable operation?
Operational performance is specified between a minimum of 0.5 bar and a maximum of 10 bar.
What material is the body MADE from and why is that relevant?
The body is aluminium, which offers a lightweight option suitable where reduced mass is beneficial.
관련된 링크들
- EMERSON – AVENTICS CC01 Non Return Valve, 10 bar Inlet Female Threaded, Outlet Female Threaded G
- EMERSON – AVENTICS CC01 Series Non Return Valve, 0821200009, Inlet Female, Threaded G 1/8, Outlet Female G 1/8
- EMERSON – AVENTICS CC01 Series Non Return Valve, 0821200014, Inlet Female, Threaded G 3/8, Outlet Female G 3/8
- EMERSON – AVENTICS CC01 Series Non Return Valve, 0821200015, Inlet Female, Threaded G 3/4, Outlet Female G 3/4
- EMERSON – AVENTICS CC01 Series Non Return Valve, 0821200003, Inlet Female, Threaded G 1/2, Outlet Female G 1/2
- EMERSON – AVENTICS NR01 Non Return Valve, 10 bar Inlet Female Threaded G 1/4, Outlet Female Threaded G 1/4
- EMERSON – AVENTICS NR01 Non Return Valve, 10 bar Inlet Female Threaded G 1/2, Outlet Female Threaded G 1/2
- EMERSON – AVENTICS NR01 Non Return Valve, 10 bar Inlet Female Threaded G 1/8, Outlet Female Threaded G 1/8