RS PRO Non Return Valve, 990 kPa Tube

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 Bag of 1 unit)*

₩30,020.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 10월 15일 부터 127 개 단위 배송
  • 추가로 2027년 1월 05일 부터 100 개 단위 배송
  • 추가로 2027년 3월 23일 부터 100 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

Bag(s)
Per Bag
1 - 4₩30,020.00
5 +₩24,720.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
144-2702
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

Non Return Valve

Inlet Connection Type

Tube

Minimum Operating Pressure

0kPa

Minimum Operating Temperature

0°C

Material

Polybutylene Terephthalate

Maximum Operating Temperature

60°C

Standards/Approvals

No

Maximum Operating Pressure

990 kPa

COO (Country of Origin):
TW

RS PRO Non Return Valve, 12 mm Tube Inlet, 12 mm Tube Outlet, 0 to 9.9 kgf/cm², 0 to 990 kPa


Need to maintain a vacuum in a low-pressure system? Install this RS PRO non-return valve on your nylon or polyurethane 12 mm tubing. It's suitable for use in applications with a pressure range of 0 to 990 kilopascals (kPa).

The valve has two push-on and screw collar ends that give you a secure connection, meaning there's no need to worry about leaks or sudden changes in pressure. It can withstand temperatures between 0°C and +60°C, so you can use it in a range of industrial environments.

You'll find this type of valve in the pharmaceutical, food processing and textile production industries. It's commonly used on equipment such as vacuum pumps and pressure gauges.

Features and Benefits


• Tube inlet connection size of 12 mm

• Tube outlet connection size of 12 mm

• Minimum operating pressure of 0 kgf/cm², 0 kPa

• Maximum operating pressure of 9.9 kgf/cm², 990 kPa

• Minimum operating temperature of 0°C

• Maximum operating temperature of +60°C

관련된 링크들