Norgren Pneufit D Check Valve Tube Tube

Subtotal (1 Bag of 5 units)*

₩423,960.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 12월 28일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Bag(s)
Per Bag
한팩당*
1 +₩423,960.00₩84,792.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
620-066
제조사 부품 번호:
D20GL0600
제조업체:
Norgren
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Norgren

Product Type

Check Valve

Inlet Connection Type

Tube

Outlet Connection Type

Tube

Series

Pneufit D

Material

Polyoxymethylene

Minimum Operating Temperature

0°C

Maximum Operating Temperature

60°C

Standards/Approvals

ISO 14743

제외

COO (Country of Origin):
KR
The Norgren Pneufit D Acetal check valve designed for 3/8 inch tubing. It is made from acetal material and is certified for use with water and food applications. This fitting features a releasable stainless-steel grab-ring, ensuring a secure grip on nylon or polyurethane tubing. It is suitable for inert gas and industrial air applications, as well as medical and analytical equipment for fluid and gas control.

Quick one touch connection and disconnection without need of tools

Conforms to BS ISO 14743

Food grade EPDM sealing

FDA approved material ensuring safety

Compliant with Food Contact Materials

관련된 링크들