Norgren Roller Mechanical Valve Martonair Series, G G 1/8, III B

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 unit)*

₩745,220.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 23일 부터 3 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
1 - 4₩745,220.00
5 +₩730,320.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
220-4100
제조사 부품 번호:
S/667/8
제조업체:
Norgren
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Norgren

Product Type

Mechanical Valve

Control Mechanism

Roller

Port Size

G 1/8

Connection Thread Standard

G

Series

Martonair

Control Button/Switch Colour

Black, Silver, Green, Red

Maximum Operating Pressure

8 bar

Body Material

Zinc

Maximum Flow Rate

174L/min

Minimum Operating Temperature

-5°C

Valve Function

3/2

Maximum Operating Temperature

50°C

Height

51mm

Length

33.5mm

Standards/Approvals

No

Width

19mm

Thread Size

1/8

Model Number

III B

제외

IMI Norgren Martonair Poppet Valves, G1/8 port size, 3/2 operation - S/666, S/667


For improved control of air flow in your pneumatic system use the IMI Norgren Martonair Poppet Valves.

These directly actuated valves are designed to be used with compressed air, filtered, lubricated, and non-lubricated, or hydraulic fluid. They have a die-cast zinc alloy body which provides resistance to corrosion, ensuring excellent durability. The operating pressure range for these units is 2 to 10 bar. These Martonair pneumatics poppet valves can also be used in temperatures of -20 to 80°C, which makes them well suited for demanding industrial applications. They use NBR seals which offer reliable protection against leakage, helping to keep your system running efficiently for longer.

Features and Benefits:


• Compact size for easy handling, optimal organisation and space-saving

• Versatile – these poppet valves may also be used as 2/2 valves

• Normally open (NO) and normally closed (NC) models available

• Dependable – the S/666 and S/667 models are long established and well-proven

How do I use this poppet valve as a 2/2 valve?


The main supply should be connected to port 1 and the exhaust port 3 must be plugged.

관련된 링크들