Norgren Lever Operated Pneumatic Manual Control Valve Pneufit C Series, Push-in Push In 12 mm, III B
- RS 제품 번호:
- 212-9170
- 제조사 부품 번호:
- C00GF1200
- 제조업체:
- Norgren
대량 구매 할인 받기
10개 더 담고 3% 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩27,200.00
재고있음
- 117 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 9 | ₩27,200.00 | - |
| 10 + | ₩26,120.00 | 3% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 212-9170
- 제조사 부품 번호:
- C00GF1200
- 제조업체:
- Norgren
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Norgren | |
| Product Type | Pneumatic Manual Control Valve | |
| Control Mechanism | Lever Operated | |
| Port Size | Push In 12 mm | |
| Connection Thread Standard | Push-in | |
| Port Type | Type G | |
| Series | Pneufit C | |
| Maximum Operating Pressure | 10 bar | |
| Body Material | PBT | |
| Valve Function | Flow Control | |
| Port Gender | Female | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | +60°C | |
| Standards/Approvals | No | |
| Thread Size | Push In 12 mm | |
| Model Number | III B | |
| 모두 선택 | ||
|---|---|---|
브랜드 Norgren | ||
Product Type Pneumatic Manual Control Valve | ||
Control Mechanism Lever Operated | ||
Port Size Push In 12 mm | ||
Connection Thread Standard Push-in | ||
Port Type Type G | ||
Series Pneufit C | ||
Maximum Operating Pressure 10 bar | ||
Body Material PBT | ||
Valve Function Flow Control | ||
Port Gender Female | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature +60°C | ||
Standards/Approvals No | ||
Thread Size Push In 12 mm | ||
Model Number III B | ||
제외
- COO (Country of Origin):
- KR
IMI Norgren Manual Control Valve, Push-In 12mm Thread, 10 Bar Operating Pressure - Pneufit C Series - C00GF1200
Reduce or increase air supply to a particular section of your pneumatic circuit with this flow control valve from IMI Norgren. It's manually operated so is quick to install without the need for electrical wiring. The standard push-in fittings on the valve make it easy to attach a pipe without having to use any tools. Release rings ensure that you can remove your tubing without force, so the chance of damaging your pneumatic hoses is minimal. Nitrile rubber seals offer an air-tight join that's reliable, even under high pressure.
Features & Benefits
• Corrosion-resistant polybutylene terephthalate (PBT) body that's compatible with humid operating conditions
• Accepts both nylon and polyurethane hoses for versatility
• Maximum operating pressure of 10 bar, so suitable for high-pressure systems
• Robust stainless steel grab ring ensures secure connections
Applications
• Mining and minerals processing
• Packaging warehouses
• Pharmaceutical industry
• Food and beverage industries
What media can I use this flow control valve with?
This valve is specifically designed for pneumatic applications, so it should only be used to control the flow of compressed air in your industrial systems.
관련된 링크들
- Norgren Manual Pneumatic Manual Control Valve Pneufit C Series, Push-in Push In 6 mm, III B
- Norgren Manual Pneumatic Manual Control Valve Pneufit C Series, Push-in Push In 8 mm, III B
- Norgren Mechanical Pneumatic Manual Control Valve Pneufit C Series, Push-in Push In 10 mm, III B
- Norgren Pneumatic Manual Control Valve Pneufit C Series, R 3/8 in, III B
- Norgren Pneumatic Manual Control Valve Pneufit C Series, R 1/8 in, III B
- Norgren Pneumatic Manual Control Valve Pneufit C Series, R 1/2 in, III B
- RS PRO Push Pull Pneumatic Manual Control Valve, Push-in Push-In 6 mm, III B
- RS PRO Push Pull Pneumatic Manual Control Valve, Push-in Push-In 4 mm, III B