- RS 제품 번호:
- 181-6351
- 제조사 부품 번호:
- VHEF-HS-B52-G18
- 제조업체:
- Festo
3 <재고있음> 5-9영업일내 홍콩 발송
23 <재고있음> 5-9영업일내 홍콩 발송
추가완료!
단가 개당
₩287,428.712
수량 | 한팩당 |
1 - 4 | ₩287,428.712 |
5 + | ₩280,242.778 |
- RS 제품 번호:
- 181-6351
- 제조사 부품 번호:
- VHEF-HS-B52-G18
- 제조업체:
- Festo
제정법과 컴플라이언스
- COO (Country of Origin):
- HU
제품 세부 사항
Festo Pneumatic Manual Control Valve, Bistable Type, -10°C to +60°C Operating Temperature Range - VHEF-HS-B52-G18
Push airflow around your machinery in the right direction with this 5/2 bistable pneumatic manual control valve from Festo. Reverse operation is possible with this device, so it's ideal for a pneumatic setup that needs pressure build-up to be relieved. With a broad operating temperature range between -10°C and +60°C, it stands up to the demands of challenging operations. Rugged wrought aluminium alloy housing resists mechanical wear and corrosion, meaning you can be sure of the valve's durability.
Features & Benefits
Mountable in any position, so it's highly versatile
Integrated manual override by detenting allows for a quick stop in an emergency
Lubricated operation possible for smoother movement and minimal friction
Integrated manual override by detenting allows for a quick stop in an emergency
Lubricated operation possible for smoother movement and minimal friction
Applications
Mining equipment
Printing presses
Robotics systems
Printing presses
Robotics systems
What's the difference between a bistable and a monostable valve?
A bistable valve like this one maintains its position when you switch it, so you can reset it between two states. A monostable valve typically comes with a mechanical spring reset that automatically returns it to its resting position.
How do I mount this valve?
Mounting is done simply by screwing compatible connectors into the threaded G1/8 ports.
Manual Control Valves
사양
속성 | 값 |
---|---|
Control Mechanism | Lever |
Connection Port Thread | G 1/8 |
Function | 5/2 |
Thread Size | 1/8in |
Thread Standard | BSPP |
Manufacturer Series | VHEF |
Control Button/Switch Colour | Black |
Maximum Operating Pressure | 10 bar |
Body Material | Aluminium Alloy |
Maximum Flow Rate | 750L/min |
Minimum Operating Temperature | -10°C |
Maximum Operating Temperature | +60°C |
Number of Ports | 5 |
Number of Positions | 2 |
Model Number p | 4165863 |