SMC G 1/8 8000L/min Air Lubricator, 0.5bar to 10 bar, AC Series
- RS 제품 번호:
- 254-8024
- 제조사 부품 번호:
- AL40-F04-2-A
- 제조업체:
- SMC
사용할 수 없음
RS는 더 이상 이 제품을 입고하지 않습니다.
대체품
이 제품은 현재 공급 불가입니다. 아래 제품들은 당사에서 추천드리는 대체품입니다.
개당
₩111,420.00
- RS 제품 번호:
- 254-8024
- 제조사 부품 번호:
- AL40-F04-2-A
- 제조업체:
- SMC
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | SMC | |
| Port Connection | G 1/8 | |
| Manufacturer Series | AC | |
| Fill Under Pressure | Yes | |
| Maximum Flow Rate | 8000L/min | |
| Typical Flow Rate | 8000L/min | |
| Maximum Operating Pressure | 10 bar | |
| Minimum Operating Pressure | 0.5bar | |
| 모두 선택 | ||
|---|---|---|
브랜드 SMC | ||
Port Connection G 1/8 | ||
Manufacturer Series AC | ||
Fill Under Pressure Yes | ||
Maximum Flow Rate 8000L/min | ||
Typical Flow Rate 8000L/min | ||
Maximum Operating Pressure 10 bar | ||
Minimum Operating Pressure 0.5bar | ||
- COO (Country of Origin):
- CN
The SMC modular style lubricator provides accurate lubrication of downstream equipment. The AL bowl is covered with a transparent bowl guard, allowing 360° monitoring. The oil drop rate is adjustable depending on equipment requirements. The AL modular des
Improved operability
Increased capacity by reducing the thickness of resin case
Body sizes available 10 - 60
Thread type M5, Rc(PT), NPT, G(PF)
Port sizes M5, 1/8, 1/4, 3/8, 1/2, 3/4, 1
Increased capacity by reducing the thickness of resin case
Body sizes available 10 - 60
Thread type M5, Rc(PT), NPT, G(PF)
Port sizes M5, 1/8, 1/4, 3/8, 1/2, 3/4, 1
관련된 링크들
- SMC G 1/2 8000L/min Pneumatic Lubricator, 8.5bar to 0.5 bar, AL40 Series
- SMC G 1/8 3800L/min Air Lubricator, 0.5bar to 10 bar, AC Series
- SMC G 1 220L/min Pneumatic Air Lubricator, AL60 Series
- SMC Pneumatic Air Lubricator 10 bar, AL-D Series
- SMC 2 mm Air Lubricator 10 bar, AL800/900 Series
- SMC 3/8 mm Air Lubricator 10 bar, AL Series
- SMC 1 mm Pneumatic Air Lubricator 10 bar, AL-D Series
- SMC 1/4 in Pneumatic Air Lubricator 1 bar, AL Series