Norgren T65C series 10 bar Pneumatic Logic Controller with OR function
- RS 제품 번호:
- 722-542
- 제조사 부품 번호:
- T65C1800
- 제조업체:
- Norgren
Subtotal (1 unit)*
₩82,960.00
재고있음
- 추가로 2026년 11월 09일 부터 102 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩82,960.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 722-542
- 제조사 부품 번호:
- T65C1800
- 제조업체:
- Norgren
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Norgren | |
| Product Type | Pneumatic Logic Controller | |
| Logic Function | OR | |
| Series | T65C | |
| Number of Inputs | 2 | |
| Minimum Operating Pressure | 0.7bar | |
| Hazardous Area Certification | No | |
| Number of Outputs | 1 | |
| Maximum Operating Pressure | 10 bar | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | G according to BS 2779/ISO 228/1, ANSI B1.20.1 | |
| Suitable Medias | Compressed Air, Gas | |
| Connection Type | Female Thread | |
| 모두 선택 | ||
|---|---|---|
브랜드 Norgren | ||
Product Type Pneumatic Logic Controller | ||
Logic Function OR | ||
Series T65C | ||
Number of Inputs 2 | ||
Minimum Operating Pressure 0.7bar | ||
Hazardous Area Certification No | ||
Number of Outputs 1 | ||
Maximum Operating Pressure 10 bar | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals G according to BS 2779/ISO 228/1, ANSI B1.20.1 | ||
Suitable Medias Compressed Air, Gas | ||
Connection Type Female Thread | ||
제외
- COO (Country of Origin):
- CN
IMI Norgren Pneumatic Logic Controller, 0.7 to 10 Bar Operating Pressure, 1/8NPT Thread - T65C Series - T65C1800
Need to connect two signal sources to your pneumatic system? Use this shuttle valve from IMI Norgren. It has three ports, so you can hook up two devices to your pilot line. As it's a logic controller, it doesn't need electricity to work, making it a reliable solution for locations without easy access to power or for use in hazardous environments. This device works using an OR logic function, making it suitable for switching air supplies and pressures.
Features & Benefits
• Wide operating temperature between -20°C and +80°C for use in harsh industrial conditions
• Labelled ports and through-hole mounting make it quick and easy to fit onto existing systems
• Multiple valves can be joined together in a gang to increase flexibility of use
• Zinc-alloy body provides strength and durability
Applications
• Metal fabrication
• Offshore rigs
• Textile manufacturing
• Construction industry
What air pressures does this pneumatic logic controller work with?
This pneumatic logic controller works with pressures between 0.7 and 10 bar, so it's versatile and compatible with low-pressure to medium-pressure systems.
관련된 링크들
- Norgren T65C series 10 bar Pneumatic Logic Controller with OR function
- Parker PLK series 8 bar Pneumatic Logic Controller with OR function
- Crouzet 81 series 8 bar Pneumatic Logic Controller with OR function
- Crouzet 8 bar Pneumatic Logic Controller with NOT, Inhibition, AND, OR function
- Norgren R74G Series, Pneumatic Logic Element Function Fitting OR Logic Function Threaded Connection, G 3/4 Female
- Crouzet 6 bar Pneumatic Logic Controller with NOT, Inhibition, AND, OR, Threshold function
- Norgren T72 Series, Shuttle Valve OR Logic Function 17 bar Max Operating Pressure
- Norgren R74G Series, Shuttle Valve OR Logic Function 17 bar Max Operating Pressure