Parker PLL series 8 bar Pneumatic Logic Controller with AND function

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

Subtotal (1 unit)*

₩95,780.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 09일 부터 8 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩95,780.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
410-527
제조사 부품 번호:
PLL-C10
제조업체:
Parker
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Parker

Logic Function

AND

Product Type

Pneumatic Logic Controller

Series

PLL

Minimum Operating Pressure

3bar

Voltage

255V

Hazardous Area Certification

LCIE 866115X, EExe II T4

Display Type

Digital Display, Dial

Maximum Operating Pressure

8 bar

Minimum Operating Temperature

-15°C

Maximum Operating Temperature

60°C

Standards/Approvals

EN 50019, NFC 23519, NFC 23514, EN 50014

Output Type

1 CO, NO

Connection Type

Push-in, Straight Push-In, Screw and Clip, Swivel Push-In, Plug-In

AND Module


Logic Systems


Logic units are best thought of as miniature valves, whose purpose is to influence the behaviour of larger power valves. They achieve this by producing and receiving output and input signals, using the common air supply. In this way, they are able to monitor and control a whole sequence of operations with great accuracy and repeatability.

Note

All logic units require mounting on a separate 2 or 3 port base, available separately. Logic units have an input (green) and output (red) pressure indicator to show the state of the respective signal. Units are supplied with two captive screws for mounting on all types of base and sealing o-rings are in the bottom of each unit.

관련된 링크들