SMC Pneumatic Guided Cylinder - 25mm Bore, CQM Series, 25 mm Double Acting
- RS 제품 번호:
- 838-8976
- 제조사 부품 번호:
- CQMB25-25
- 제조업체:
- SMC
Subtotal (1 unit)*
₩162,500.00
제조사가 재고 비축중
- 2026년 12월 21일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩162,500.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 838-8976
- 제조사 부품 번호:
- CQMB25-25
- 제조업체:
- SMC
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | SMC | |
| Product Type | Pneumatic Guided Cylinder | |
| Bore Diameter | 25mm | |
| Series | CQM | |
| Action Type | Double | |
| Mount Type | Through Hole, Both Ends Tapped | |
| Maximum Operating Pressure | 1 Mpa | |
| Body Material | Aluminium Alloy | |
| Cushioning Type | Rubber Bumper | |
| Minimum Operating Temperature | -10°C | |
| Rod Type | Single | |
| Guide Type | Slide Bearing | |
| Maximum Piston Speed | 500mm/s | |
| Maximum Operating Temperature | 70°C | |
| Weight | 198g | |
| Standards/Approvals | No | |
| Height | 36mm | |
| Width | 36mm | |
| Length | 57mm | |
| Stroke Length | 25mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 SMC | ||
Product Type Pneumatic Guided Cylinder | ||
Bore Diameter 25mm | ||
Series CQM | ||
Action Type Double | ||
Mount Type Through Hole, Both Ends Tapped | ||
Maximum Operating Pressure 1 Mpa | ||
Body Material Aluminium Alloy | ||
Cushioning Type Rubber Bumper | ||
Minimum Operating Temperature -10°C | ||
Rod Type Single | ||
Guide Type Slide Bearing | ||
Maximum Piston Speed 500mm/s | ||
Maximum Operating Temperature 70°C | ||
Weight 198g | ||
Standards/Approvals No | ||
Height 36mm | ||
Width 36mm | ||
Length 57mm | ||
Stroke Length 25mm | ||
제외
- COO (Country of Origin):
- CN
SMC CQMB Compact Guided Cylinder
SMC CQMB is the refined variant of the original CQ2 series of compact cylinders. The new CQMB series come equipped with a new body which allows mounting of auto switches onto any 4 of the dies depending on the installation. This is achieved by adding mounting grooves which prents projection of auto switches and improving the ease of use and more safely
SMC CQMB Series
관련된 링크들
- SMC Pneumatic Guided Cylinder - 12mm Bore, CQM Series, 25 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - 25mm Bore, CQM Series, 10 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - 25mm Bore, CQM Series, 20 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - 25mm Bore, CQM Series, 40 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - 16mm Bore, CQM Series, 20 mm
- SMC Pneumatic Guided Cylinder - 12mm Bore, CQM Series, 5 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - 12mm Bore, CQM Series, 10 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - 12mm Bore, CQM Series, 30 mm Double Acting Acting