SMC Pneumatic Guided Cylinder - 10mm Bore, CXS Series, 75 mm
- RS 제품 번호:
- 712-0760
- 제조사 부품 번호:
- CXSM10-75
- 제조업체:
- SMC
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
Subtotal (1 unit)*
₩500,260.00
재고있음
- 추가로 2026년 11월 16일 부터 5 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩500,260.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 712-0760
- 제조사 부품 번호:
- CXSM10-75
- 제조업체:
- SMC
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | SMC | |
| Product Type | Pneumatic Guided Cylinder | |
| Bore Diameter | 10mm | |
| Series | CXS | |
| Maximum Operating Pressure | 0.7 Mpa | |
| Cushioning Type | Rubber | |
| Minimum Operating Temperature | -10°C | |
| Guide Type | Slide Bearing, Ball Bearing | |
| Rod Type | Double Rod | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Width | 46mm | |
| Height | 17mm | |
| Weight | 280g | |
| Length | 147mm | |
| Stroke Length | 75mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 SMC | ||
Product Type Pneumatic Guided Cylinder | ||
Bore Diameter 10mm | ||
Series CXS | ||
Maximum Operating Pressure 0.7 Mpa | ||
Cushioning Type Rubber | ||
Minimum Operating Temperature -10°C | ||
Guide Type Slide Bearing, Ball Bearing | ||
Rod Type Double Rod | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
Width 46mm | ||
Height 17mm | ||
Weight 280g | ||
Length 147mm | ||
Stroke Length 75mm | ||
- COO (Country of Origin):
- CN
SMC CXS Dual-Rod Cylinder Range
SMC Dual-Rod Cylinders with slide bearings (CXSM type) or ball bearing slides (CXSL type), suitable for 'pick-and-place' applications, operating with non-lubricated, filtered, compressed air. Dual-Rod Cylinders feature high non-rotational accuracy, dual port locations, and standard magnetic sensing and buffer cushioning. Integral stroke adjustment may be set to standard stroke less 5mm. The cylinders incorporate a recess for auto switches, and may be used in operating environments from 5 to 60°C.
관련된 링크들
- SMC Pneumatic Guided Cylinder - 20mm Bore, CXS Series, 75 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - CXSM25-75 25mm Bore, CXS Series, 75 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - 6mm Bore, CXS Series, 10 mm
- SMC Pneumatic Guided Cylinder - 10mm Bore, CXS Series, 50 mm
- SMC Pneumatic Guided Cylinder - 10mm Bore, CXS Series, 40 mm
- SMC Pneumatic Guided Cylinder - 10mm Bore, CXS Series, 70 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - 15mm Bore, CXS Series, 25 mm
- SMC Pneumatic Guided Cylinder - 15mm Bore, CXS Series, 60 mm