SMC Pneumatic Guided Cylinder - MXS Series, Double Acting Acting
- RS 제품 번호:
- 700-7449
- 제조사 부품 번호:
- MXS-AS16
- 제조업체:
- SMC
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
Subtotal (1 unit)*
₩69,440.00
제조사가 재고 비축중
- 2026년 12월 02일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩69,440.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 700-7449
- 제조사 부품 번호:
- MXS-AS16
- 제조업체:
- SMC
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | SMC | |
| Product Type | Pneumatic Guided Cylinder | |
| Series | MXS | |
| Action Type | Double Acting | |
| Mount Type | Lateral, Vertical | |
| Maximum Operating Pressure | 0.7 Mpa | |
| Cushioning Type | Shock Absorber, Rubber Bumper | |
| Minimum Operating Temperature | -10°C | |
| Maximum Piston Speed | 500mm/s | |
| Guide Type | Cross Roller Bearing | |
| Rod Type | Dual Piston Rod | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 SMC | ||
Product Type Pneumatic Guided Cylinder | ||
Series MXS | ||
Action Type Double Acting | ||
Mount Type Lateral, Vertical | ||
Maximum Operating Pressure 0.7 Mpa | ||
Cushioning Type Shock Absorber, Rubber Bumper | ||
Minimum Operating Temperature -10°C | ||
Maximum Piston Speed 500mm/s | ||
Guide Type Cross Roller Bearing | ||
Rod Type Dual Piston Rod | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
제외
- COO (Country of Origin):
- JP
MXS - Stroke Adjuster
Air Slide Table Series MXS from SMC provides the user with a solution for precise movement ranging from 10-150mm with integration of a cross roller bearing with a guide & small air cylinders for compact force generation.
Axial Mounting Units
Body Mounting
Dual Piston Rod
Flush Mountable Auto Switches
Workpeice Mounting Repeatability
Compact, Low profile
Stroke adjustment bolts also available (RS Stock No.843-0544 typical)
Extention adjuster (RS Stock No 843-0698) available
CDU 10 - 32mm Diameter
A range of double acting, free-mount rectangular cylinders, with piston rod operation. Available as either standard or non-rotating. Rectangular design allows for precise and direct mounting. Each cylinder has a magnetic piston as standard.
관련된 링크들
- SMC Pneumatic Guided Cylinder - MXS Series, Double Acting Acting
- SMC Pneumatic Guided Cylinder - Series MXS MXS Series, 16 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - Series MXS MXS Series, 20 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MXS16-75 MXS Series, 50 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MXS6 MXS Series, 30 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - 16mm Bore, MXS Series, 40 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - 16mm Bore, MXS Series, 50 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MXS16-100AS 16mm Bore, MXS Series, 100 mm Double Acting Acting