SMC Pneumatic Guided Cylinder - 25mm Bore, CXSM Series, 50 mm
- RS 제품 번호:
- 350-0733
- 제조사 부품 번호:
- CXSM25-50
- 제조업체:
- SMC
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
Subtotal (1 unit)*
₩577,060.00
재고있음
- 추가로 2026년 11월 16일 부터 2 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩577,060.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 350-0733
- 제조사 부품 번호:
- CXSM25-50
- 제조업체:
- SMC
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | SMC | |
| Product Type | Pneumatic Guided Cylinder | |
| Bore Diameter | 25mm | |
| Series | CXSM | |
| Maximum Operating Pressure | 0.7 Mpa | |
| Cushioning Type | Rubber | |
| Piston Rod Thread Size | 1/8 in | |
| Minimum Operating Temperature | -10°C | |
| Piston Rod Thread Standard | Rc | |
| Rod Type | Double | |
| Maximum Piston Speed | 600mm/s | |
| Maximum Operating Temperature | 60°C | |
| Weight | 830g | |
| Height | 80mm | |
| Width | 30mm | |
| Standards/Approvals | No | |
| Stroke Length | 50mm | |
| Length | 146mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 SMC | ||
Product Type Pneumatic Guided Cylinder | ||
Bore Diameter 25mm | ||
Series CXSM | ||
Maximum Operating Pressure 0.7 Mpa | ||
Cushioning Type Rubber | ||
Piston Rod Thread Size 1/8 in | ||
Minimum Operating Temperature -10°C | ||
Piston Rod Thread Standard Rc | ||
Rod Type Double | ||
Maximum Piston Speed 600mm/s | ||
Maximum Operating Temperature 60°C | ||
Weight 830g | ||
Height 80mm | ||
Width 30mm | ||
Standards/Approvals No | ||
Stroke Length 50mm | ||
Length 146mm | ||
제외
- COO (Country of Origin):
- CN
SMC CXSM Series Pneumatic Guided Cylinder, 50mm Stroke, 25mm Bore - CXSM25-50
This pneumatic guided cylinder is designed to offer precision movement and control within various automation applications. With a stroke length of 50mm and a bore size of 25mm, this product is engineered for superior performance in demanding environments. Featuring robust construction, it operates efficiently under a maximum pressure of 0.7 MPa and supports a temperature range from -10 °C to +60 °C.
Features & Benefits
• Provides precise linear motion for accurate positioning
• Utilises rubber cushioning for reduced impact and noise
• Compact design with a length of 146mm for easy installation
• Manufactured to meet high-quality standards for durability
• Utilises rubber cushioning for reduced impact and noise
• Compact design with a length of 146mm for easy installation
• Manufactured to meet high-quality standards for durability
Applications
• Used with automated assembly systems requiring linear positioning
• Ideal for in robotics and material handling
• Suitable for tasks in packaging and conveyor systems
• Utilised in test equipment for precise movement control
• Common in industries demanding reliable pneumatic actuation
• Ideal for in robotics and material handling
• Suitable for tasks in packaging and conveyor systems
• Utilised in test equipment for precise movement control
• Common in industries demanding reliable pneumatic actuation
What is the maximum pressure and how does it affect performance?
This cylinder operates at a maximum pressure of 0.7 MPa, allowing for efficient actuation in various applications, ensuring reliable performance under high loads.
How does the temperature range impact the cylinders usability?
The cylinder can function effectively between -10 °C and +60 °C, making it suitable for diverse environments, including temperature-sensitive operations in industrial settings.
What advantages does rubber cushioning provide in operation?
Rubber cushioning minimises vibration and noise, enhancing the longevity and performance of the cylinder while ensuring smooth operation during cycles.
관련된 링크들
- SMC Pneumatic Guided Cylinder - CXSM25-25 25mm Bore, CXSM Series, 25 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - 15mm Bore, CXSM Series, 50 mm Linear Acting
- SMC Pneumatic Guided Cylinder - CXSM32-50 32mm Bore, CXSM Series, 50 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - CXSM32-25 32mm Bore, CXSM Series, 25 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - CXSM25-80 25mm Bore, CXSM Series, 80 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - CXSM25-70 25mm Bore, CXSM Series, 70 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - CXSM25-100 25mm Bore, CXSM Series, 100 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - 20mm Bore, CXSM Series, 50 mm Push-In Acting