SMC Pneumatic Guided Cylinder - ECDBX2N15-25 15mm Bore, ECDBX2N Series, 25 mm Double Acting Acting
- RS 제품 번호:
- 285-7003
- 제조사 부품 번호:
- ECDBX2N15-25
- 제조업체:
- SMC
Subtotal (1 unit)*
₩764,620.00
제조사가 재고 비축중
- 2026년 12월 08일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩764,620.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 285-7003
- 제조사 부품 번호:
- ECDBX2N15-25
- 제조업체:
- SMC
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | SMC | |
| Product Type | Pneumatic Guided Cylinder | |
| Bore Diameter | 15mm | |
| Series | ECDBX2N | |
| Action Type | Double Acting | |
| Maximum Operating Pressure | 1 Mpa | |
| Guide Type | Slide Bearing | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Stroke Length | 25mm | |
| Model Number | ECDBX2N15-25 | |
| 모두 선택 | ||
|---|---|---|
브랜드 SMC | ||
Product Type Pneumatic Guided Cylinder | ||
Bore Diameter 15mm | ||
Series ECDBX2N | ||
Action Type Double Acting | ||
Maximum Operating Pressure 1 Mpa | ||
Guide Type Slide Bearing | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Stroke Length 25mm | ||
Model Number ECDBX2N15-25 | ||
- COO (Country of Origin):
- JP
The SMC CX2 series translation unit ensures high positional accuracy and comes equipped with shock absorbers to dampen impact and reduce noise levels.
Auto switches can be installed
Smooth operation and high thrust
관련된 링크들
- SMC Pneumatic Guided Cylinder - ECDBX2N15-50 15mm Bore, ECDBX2N Series, 50 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - ECDBX2N25-100 25mm Bore, ECDBX2N Series, 100 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - ECDBX2N25-75 25mm Bore, ECDBX2N Series, 75 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - 25mm Bore, CQM Series, 15 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - ECDPX2N15-50 15mm Bore, ECDPX2N Series, 50 mm Double Acting Acting
- SMC Guided Air Cylinders - CXSL15-25 15mm Bore, CXS Series, 25 mm Double Acting Acting
- SMC Guided Air Cylinders - CXSM25-15 25mm Bore, CXSM Series, 15 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - 15mm Bore, CXS Series, 15 mm Double Acting Acting