SMC Pneumatic Guided Cylinder - MGPM16 MGP Series, 75 mm Double Acting Acting

Subtotal (1 unit)*

₩587,088.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 1 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩587,088.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
270-4181
제조사 부품 번호:
MGPM16-75AZ
제조업체:
SMC
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

SMC

Product Type

Pneumatic Guided Cylinder

Series

MGP

Action Type

Double Acting

Maximum Operating Pressure

10 bar

Cushioning Type

Rubber

Minimum Operating Temperature

-10°C

Guide Type

Slide Bearing

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS

Weight

766.4g

Stroke Length

75mm

Model Number

MGPM16

COO (Country of Origin):
CN

SMC MGP Series Pneumatic Guided Cylinder, 75mm Stroke, 16mm Bore - MGPM16-75AZ


This pneumatic guided cylinder is designed for precision applications in automation and mechanical fields. Featuring a Compact structure with a bore size of 16mm and a stroke of 75mm, it operates effectively under maximum pressures of 1.0 MPa. The product boasts rubber cushioning for optimal impact absorption and offers efficient performance in varying temperature conditions, from -10°C to 60°C.

Features & Benefits


• Double action allows for seamless forward and return movement
• Slide bearing enhances durability and performance
• Air cushioning minimises shock for safer operation
• Lightweight design ensures ease of installation and handling
• Maximum piston speed of up to 500mm/s improves efficiency
• Compatible with auto switches mounted on two surfaces

Applications


• Utilised for precise movement in pick-and-place operations
• Suitable for assembly line automation tasks
• Employed in packaging and material handling systems
• Excellent for robotics requiring guided motion
• Effective in controlling machinery in manufacturing processes

What are the key performance metrics related to pressure for this cylinder?


The maximum operating pressure is 1.0 MPa, with a proof pressure of 1.5 MPa, ensuring robust functionality in demanding tasks.

How does the design prevent freezing during low-temperature operations?


The cylinder maintains performance in temperatures down to -10°C, as it is specifically engineered to avoid freezing conditions in pneumatic systems.

What dimensions are most relevant for installation?


This model features a Compact width of 16mm for the bore and a stroke length of 75mm, making it suitable for space-constrained installations.

How quickly can this pneumatic actuator operate?


With a maximum piston speed of 500mm/s, it provides Rapid actuation for efficient operation in various applications.

관련된 링크들