SMC Pneumatic Guided Cylinder - 50mm Bore, CQM Series, 10 mm Double Acting Acting
- RS 제품 번호:
- 254-6101
- 제조사 부품 번호:
- CDQMB50TF-10
- 제조업체:
- SMC
Subtotal (1 unit)*
₩223,060.00
일시적 품절
- 2026년 11월 23일 부터 2 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩223,060.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 254-6101
- 제조사 부품 번호:
- CDQMB50TF-10
- 제조업체:
- SMC
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | SMC | |
| Product Type | Pneumatic Guided Cylinder | |
| Bore Diameter | 50mm | |
| Series | CQM | |
| Action Type | Double Acting | |
| Mount Type | Both Ends Tapped | |
| Maximum Operating Pressure | 10 bar | |
| Body Material | Aluminium | |
| Cushioning Type | Rubber Bumper | |
| Rod Type | Double | |
| Guide Type | Slide Bearing | |
| Maximum Piston Speed | 500mm/s | |
| Minimum Operating Temperature | -10°C | |
| Piston Rod Thread Standard | G | |
| Maximum Operating Temperature | 70°C | |
| Weight | 200g | |
| Width | 55mm | |
| Height | 50mm | |
| Standards/Approvals | RoHS | |
| Stroke Length | 10mm | |
| Length | 55mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 SMC | ||
Product Type Pneumatic Guided Cylinder | ||
Bore Diameter 50mm | ||
Series CQM | ||
Action Type Double Acting | ||
Mount Type Both Ends Tapped | ||
Maximum Operating Pressure 10 bar | ||
Body Material Aluminium | ||
Cushioning Type Rubber Bumper | ||
Rod Type Double | ||
Guide Type Slide Bearing | ||
Maximum Piston Speed 500mm/s | ||
Minimum Operating Temperature -10°C | ||
Piston Rod Thread Standard G | ||
Maximum Operating Temperature 70°C | ||
Weight 200g | ||
Width 55mm | ||
Height 50mm | ||
Standards/Approvals RoHS | ||
Stroke Length 10mm | ||
Length 55mm | ||
The SMC compact cylinder is ideal for machine designs with small space requirements. It has square body shape gives flexibility for machine design and auto switch mounting allows for flexible designing requirements.
Guide rod type compact cylinder
Non-rotating accuracy 0.2 or less
관련된 링크들
- SMC Pneumatic Guided Cylinder - 32mm Bore, CQM Series, 50 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - 50mm Bore, CQM Series, 20 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - CDQMB50TF-50 50mm Bore, CQM Series, 50 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - 32mm Bore, CQM Series, 10 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - 63mm Bore, CQM63 Series, 50 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - CDQMB80TF-50 80mm Bore, CQM Series, 50 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - CDQMB50TF-75 50mm Bore, CQM Series, 75 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - CDQMB50TF-40 50mm Bore, CQM Series, 40 mm Double Acting Acting