SMC Pneumatic Guided Cylinder - 32mm Bore, CQM Series, 100 mm Double Acting Acting
- RS 제품 번호:
- 254-6091
- 제조사 부품 번호:
- CDQMB32TF-100
- 제조업체:
- SMC
Subtotal (1 unit)*
₩258,240.00
제조사가 재고 비축중
- 2026년 12월 15일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩258,240.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 254-6091
- 제조사 부품 번호:
- CDQMB32TF-100
- 제조업체:
- SMC
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | SMC | |
| Product Type | Pneumatic Guided Cylinder | |
| Bore Diameter | 32mm | |
| Series | CQM | |
| Action Type | Double Acting | |
| Mount Type | Both Ends Tapped | |
| Maximum Operating Pressure | 10 bar | |
| Cushioning Type | Rubber Bumper | |
| Body Material | Aluminium | |
| Piston Rod Thread Standard | G | |
| Guide Type | Slide Bearing | |
| Maximum Piston Speed | 500mm/s | |
| Minimum Operating Temperature | -10°C | |
| Rod Type | Double | |
| Maximum Operating Temperature | 70°C | |
| Height | 50mm | |
| Standards/Approvals | RoHS | |
| Weight | 200g | |
| Width | 55mm | |
| Stroke Length | 100mm | |
| Length | 55mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 SMC | ||
Product Type Pneumatic Guided Cylinder | ||
Bore Diameter 32mm | ||
Series CQM | ||
Action Type Double Acting | ||
Mount Type Both Ends Tapped | ||
Maximum Operating Pressure 10 bar | ||
Cushioning Type Rubber Bumper | ||
Body Material Aluminium | ||
Piston Rod Thread Standard G | ||
Guide Type Slide Bearing | ||
Maximum Piston Speed 500mm/s | ||
Minimum Operating Temperature -10°C | ||
Rod Type Double | ||
Maximum Operating Temperature 70°C | ||
Height 50mm | ||
Standards/Approvals RoHS | ||
Weight 200g | ||
Width 55mm | ||
Stroke Length 100mm | ||
Length 55mm | ||
The SMC compact cylinder integrated with a guide rod and plate. It is available in 12, 16, 20, 25, 32, 40, 50, 63, 80, and 100mm bore sizes. Non-rotating accuracy is 0.2 or less. It allows a work piece to be mounted directly to the tooling plate. Auto swi
Standard strokes 5 to 100mm
4 times the lateral load resistance of the CQ2K
관련된 링크들
- SMC Pneumatic Guided Cylinder - 32mm Bore, CQM Series, 50 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - 32mm Bore, CQM Series, 45 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - 32mm Bore, CQM Series, 20 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - 32mm Bore, CQM Series, 30 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - 32mm Bore, CQM Series, 10 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - 32mm Bore, CQM Series, 40 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - 100mm Bore, CQM100 Series, 100 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - CDQMB32TF-15 32mm Bore, CQM Series, 15 mm Double Acting Acting