SMC Pneumatic Guided Cylinder - 16mm Bore, MXS Series, 10 mm Double Acting Acting
- RS 제품 번호:
- 237-3612
- 제조사 부품 번호:
- MXS16L-10
- 제조업체:
- SMC
Subtotal (1 unit)*
₩918,220.00
제조사가 재고 비축중
- 2026년 12월 08일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩918,220.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 237-3612
- 제조사 부품 번호:
- MXS16L-10
- 제조업체:
- SMC
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | SMC | |
| Product Type | Pneumatic Guided Cylinder | |
| Bore Diameter | 16mm | |
| Series | MXS | |
| Action Type | Double Acting | |
| Mount Type | Through Hole | |
| Maximum Operating Pressure | 0.7 Mpa | |
| Cushioning Type | Rubber | |
| Body Material | Aluminium Alloy | |
| Guide Type | Slide Bearing | |
| Piston Rod Thread Size | M5 | |
| Minimum Operating Temperature | -10°C | |
| Maximum Piston Speed | 500mm/s | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Weight | 570g | |
| Stroke Length | 10mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 SMC | ||
Product Type Pneumatic Guided Cylinder | ||
Bore Diameter 16mm | ||
Series MXS | ||
Action Type Double Acting | ||
Mount Type Through Hole | ||
Maximum Operating Pressure 0.7 Mpa | ||
Cushioning Type Rubber | ||
Body Material Aluminium Alloy | ||
Guide Type Slide Bearing | ||
Piston Rod Thread Size M5 | ||
Minimum Operating Temperature -10°C | ||
Maximum Piston Speed 500mm/s | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
Weight 570g | ||
Stroke Length 10mm | ||
- COO (Country of Origin):
- JP
The SMC MXS series is a precision slide table integrated with guides and rails combined with cross roller bearing to isolate the load bearing from the movement of the dual rods and piston seals. The port and stroke adjuster positions are located opposite from the standard MXS in a symmetrical or mirror image of each other to minimize clearance for adjacent mounting applications. It used rubber bumpers or shock absorbers stop the slide table and can be paired with a stroke adjuster for precise positioning available for extend, retract.
End lock option in the event of air pressure loss
PTFE grease or food grade grease option
RoHS compliant
Auto switch capable
관련된 링크들
- SMC Pneumatic Guided Cylinder - MXS16-10 16mm Bore, MXS Series, 10 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - 16mm Bore, MXS Series, 100 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - 16mm Bore, MXS Series, 20 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - 16mm Bore, MXS Series, 75 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - 16mm Bore, MXS Series, 125 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - 16mm Bore, MXS Series, 40 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - 16mm Bore, MXS Series, 50 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - 16mm Bore, MXS Series, 30 mm Double Acting Acting