SMC Pneumatic Guided Cylinder - 16mm Bore, MXS Series, 30 mm Double Acting Acting

Subtotal (1 unit)*

₩1,199,820.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 12월 15일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩1,199,820.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
237-3611
제조사 부품 번호:
MXS16-30B
제조업체:
SMC
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

SMC

Product Type

Pneumatic Guided Cylinder

Bore Diameter

16mm

Series

MXS

Action Type

Double Acting

Mount Type

Through Hole

Maximum Operating Pressure

0.7 Mpa

Cushioning Type

Shock Absorber

Body Material

Aluminium Alloy

Maximum Piston Speed

500mm/s

Guide Type

Slide Bearing

Minimum Operating Temperature

-10°C

Piston Rod Thread Size

M5

Maximum Operating Temperature

60°C

Weight

580g

Standards/Approvals

No

Stroke Length

30mm

COO (Country of Origin):
JP
The SMC MXS series is a precision slide table integrated with guides and rails combined with cross roller bearing to isolate the load bearing from the movement of the dual rods and piston seals. The port and stroke adjuster positions are located opposite from the standard MXS in a symmetrical or mirror image of each other to minimize clearance for adjacent mounting applications. It used rubber bumpers or shock absorbers stop the slide table and can be paired with a stroke adjuster for precise positioning available for extend, retract.

End lock option in the event of air pressure loss

PTFE grease or food grade grease option

RoHS compliant

Auto switch capable

관련된 링크들