SMC Pneumatic Guided Cylinder - 12mm Bore, MXS Series, 30 mm Double Acting Acting
- RS 제품 번호:
- 237-3608
- 제조사 부품 번호:
- MXS12L-30
- 제조업체:
- SMC
Subtotal (1 unit)*
₩886,740.00
제조사가 재고 비축중
- 2026년 12월 07일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩886,740.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 237-3608
- 제조사 부품 번호:
- MXS12L-30
- 제조업체:
- SMC
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | SMC | |
| Product Type | Pneumatic Guided Cylinder | |
| Bore Diameter | 12mm | |
| Series | MXS | |
| Action Type | Double Acting | |
| Mount Type | Through Hole | |
| Maximum Operating Pressure | 0.7 Mpa | |
| Body Material | Aluminium Alloy | |
| Cushioning Type | Rubber Bumper | |
| Guide Type | Slide Bearing | |
| Minimum Operating Temperature | -10°C | |
| Maximum Piston Speed | 500mm/s | |
| Piston Rod Thread Size | M5 | |
| Maximum Operating Temperature | 60°C | |
| Weight | 325g | |
| Height | 32mm | |
| Width | 50mm | |
| Standards/Approvals | No | |
| Length | 80mm | |
| Stroke Length | 30mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 SMC | ||
Product Type Pneumatic Guided Cylinder | ||
Bore Diameter 12mm | ||
Series MXS | ||
Action Type Double Acting | ||
Mount Type Through Hole | ||
Maximum Operating Pressure 0.7 Mpa | ||
Body Material Aluminium Alloy | ||
Cushioning Type Rubber Bumper | ||
Guide Type Slide Bearing | ||
Minimum Operating Temperature -10°C | ||
Maximum Piston Speed 500mm/s | ||
Piston Rod Thread Size M5 | ||
Maximum Operating Temperature 60°C | ||
Weight 325g | ||
Height 32mm | ||
Width 50mm | ||
Standards/Approvals No | ||
Length 80mm | ||
Stroke Length 30mm | ||
- COO (Country of Origin):
- JP
The SMC MXS series air slide table has dual piston rod which ensures twice the thrust of the cylinder. It has bore size of 12 mm. It has is suited for precision assembly application. The body is made from hard anodised aluminium alloy.
Axial mounting is possible
Flush mountable auto switches
Mounting is possible in 3 direction
Improved work piece mounting repeatability
관련된 링크들
- SMC Pneumatic Guided Cylinder - 12mm Bore, MXS Series, 30 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MXS12-30A 12mm Bore, MXS Series, 30 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MXS12-30B 12mm Bore, MXS Series, 30 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MXS12L-30A 12mm Bore, MXS Series, 30 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MXS12L-30AS 12mm Bore, MXS Series, 30 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MXS12 12mm Bore, MXS Series, 100 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MXS20 20mm Bore, MXS Series, 30 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MXS25-30 25mm Bore, MXS Series, 30 mm Double Acting Acting