SMC Pneumatic Guided Cylinder - 12mm Bore, MXS Series, 20 mm Double Acting Acting

Subtotal (1 unit)*

₩886,740.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 11월 24일 부터 1 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩886,740.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
237-3607
제조사 부품 번호:
MXS12L-20
제조업체:
SMC
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

SMC

Product Type

Pneumatic Guided Cylinder

Bore Diameter

12mm

Series

MXS

Action Type

Double Acting

Mount Type

Through Hole

Maximum Operating Pressure

0.7 Mpa

Cushioning Type

Rubber Bumper

Body Material

Aluminium Alloy

Guide Type

Slide Bearing

Minimum Operating Temperature

-10°C

Piston Rod Thread Size

M5

Maximum Piston Speed

500mm/s

Maximum Operating Temperature

60°C

Standards/Approvals

No

Weight

325g

Width

50mm

Height

32mm

Stroke Length

20mm

Length

80mm

COO (Country of Origin):
JP
The SMC MXS series is a precision slide table integrated with guides and rails combined with cross roller bearing to isolate the load bearing from the movement of the dual rods and piston seals. The port and stroke adjuster positions are located opposite from the standard MXS in a symmetrical or mirror image of each other to minimize clearance for adjacent mounting applications. It used rubber bumpers or shock absorbers stop the slide table and can be paired with a stroke adjuster for precise positioning available for extend, retract.

End lock option in the event of air pressure loss

PTFE grease or food grade grease option

RoHS compliant

Auto switch capable

관련된 링크들