SMC Pneumatic Guided Cylinder - 6mm Bore, MXJ Series, 15 mm Double Acting Acting
- RS 제품 번호:
- 237-3594
- 제조사 부품 번호:
- MXJ6-15
- 제조업체:
- SMC
Subtotal (1 unit)*
₩590,596.00
재고있음
- 2 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩590,596.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 237-3594
- 제조사 부품 번호:
- MXJ6-15
- 제조업체:
- SMC
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | SMC | |
| Product Type | Pneumatic Guided Cylinder | |
| Bore Diameter | 6mm | |
| Series | MXJ | |
| Action Type | Double Acting | |
| Maximum Operating Pressure | 0.7 Mpa | |
| Body Material | Aluminium Alloy | |
| Cushioning Type | Rubber Bumper | |
| Guide Type | Slide Bearing | |
| Piston Rod Thread Size | M3 | |
| Minimum Operating Temperature | -10°C | |
| Maximum Piston Speed | 500mm/s | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Width | 10.5mm | |
| Length | 48mm | |
| Stroke Length | 15mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 SMC | ||
Product Type Pneumatic Guided Cylinder | ||
Bore Diameter 6mm | ||
Series MXJ | ||
Action Type Double Acting | ||
Maximum Operating Pressure 0.7 Mpa | ||
Body Material Aluminium Alloy | ||
Cushioning Type Rubber Bumper | ||
Guide Type Slide Bearing | ||
Piston Rod Thread Size M3 | ||
Minimum Operating Temperature -10°C | ||
Maximum Piston Speed 500mm/s | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
Width 10.5mm | ||
Length 48mm | ||
Stroke Length 15mm | ||
- COO (Country of Origin):
- JP
The SMC MXJ series air slide tables integrated front mounting part and table result in a highly accurate, rigid top and front mounting surface. Clean specification styles are available with no dimensional changes.
Auto switch mountable in two rows
Fluid air
Port size M3
관련된 링크들
- SMC Pneumatic Guided Cylinder - MXJ8-10 8mm Bore, MXJ Series, 10 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MXJ4-5 4mm Bore, MXJ Series, 5 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - 8mm Bore, MXJ Series, 20 mm Double Acting Acting
- SMC Slide Unit Actuator - 15 mm MXJ6 15N MXJ Series, Double Acting Acting
- SMC Slide Unit Actuator - 15 mm MXJ6 15CN MXJ Series, Double Acting Acting
- SMC Slide Unit Actuator - 15 mm MXJ8 15CN MXJ Series, Double Acting Acting
- SMC Guide Cylinder - 10 mm MXJ6-10 MGF Series, Double Acting Acting
- SMC Guide Cylinder - 10 mm MXJ6-10N MGF Series, Double Acting Acting