SMC Pneumatic Guided Cylinder - 32mm Bore, MGPM Series, 50 mm Double Acting Acting
- RS 제품 번호:
- 237-3542
- 제조사 부품 번호:
- MGPM32-50AZ
- 제조업체:
- SMC
Subtotal (1 unit)*
₩929,940.00
제조사가 재고 비축중
- 2026년 12월 11일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩929,940.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 237-3542
- 제조사 부품 번호:
- MGPM32-50AZ
- 제조업체:
- SMC
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | SMC | |
| Product Type | Pneumatic Guided Cylinder | |
| Bore Diameter | 32mm | |
| Series | MGPM | |
| Action Type | Double Acting | |
| Maximum Operating Pressure | 1 Mpa | |
| Cushioning Type | Rubber Bumper | |
| Body Material | Aluminium Alloy | |
| Piston Rod Thread Size | M5 x 0.8 | |
| Maximum Piston Speed | 500mm/s | |
| Minimum Operating Temperature | -10°C | |
| Guide Type | Ball Bearing | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Weight | 2.06kg | |
| Stroke Length | 50mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 SMC | ||
Product Type Pneumatic Guided Cylinder | ||
Bore Diameter 32mm | ||
Series MGPM | ||
Action Type Double Acting | ||
Maximum Operating Pressure 1 Mpa | ||
Cushioning Type Rubber Bumper | ||
Body Material Aluminium Alloy | ||
Piston Rod Thread Size M5 x 0.8 | ||
Maximum Piston Speed 500mm/s | ||
Minimum Operating Temperature -10°C | ||
Guide Type Ball Bearing | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
Weight 2.06kg | ||
Stroke Length 50mm | ||
- COO (Country of Origin):
- CN
The SMC MGP-Z series of compact guide cylinder is space saving and its stoke size is 50 mm.
Ambient and fluid temperature −10 to 60 °C (No freezing)
Proof pressure 1.5 Mpa
Used rubber bumper on both ends
관련된 링크들
- SMC Pneumatic Guided Cylinder - MGPM32TF-75AZ 32mm Bore, MGPM Series, 75 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MGPM32TF-125AZ 32mm Bore, MGPM Series, 125 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MGPM32TF-200AZ 32mm Bore, MGPM Series, 200 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MGPM32TF-250AZ 32mm Bore, MGPM Series, 250 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MGPM32TF-175AZ 32mm Bore, MGPM Series, 175 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MGPM32TF-300AZ 32mm Bore, MGPM Series, 300 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MGPM32TF-150AZ 32mm Bore, MGPM Series, 150 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MGPM50TF-200AZ 50mm Bore, MGPM Series, 200 mm Double Acting Acting