SMC Pneumatic Guided Cylinder - 80mm Bore, MGP Series, 75 mm Double Acting Acting
- RS 제품 번호:
- 237-3537
- 제조사 부품 번호:
- MGPL80TF-75AZ
- 제조업체:
- SMC
Subtotal (1 unit)*
₩2,084,900.00
제조사가 재고 비축중
- 2026년 12월 21일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩2,084,900.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 237-3537
- 제조사 부품 번호:
- MGPL80TF-75AZ
- 제조업체:
- SMC
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | SMC | |
| Product Type | Pneumatic Guided Cylinder | |
| Bore Diameter | 80mm | |
| Series | MGP | |
| Action Type | Double Acting | |
| Maximum Operating Pressure | 1 Mpa | |
| Cushioning Type | Rubber Bumper | |
| Body Material | Aluminium Alloy | |
| Maximum Piston Speed | 500mm/s | |
| Piston Rod Thread Standard | G | |
| Minimum Operating Temperature | -10°C | |
| Guide Type | Ball Bearing | |
| Maximum Operating Temperature | 60°C | |
| Weight | 8.35kg | |
| Standards/Approvals | No | |
| Stroke Length | 75mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 SMC | ||
Product Type Pneumatic Guided Cylinder | ||
Bore Diameter 80mm | ||
Series MGP | ||
Action Type Double Acting | ||
Maximum Operating Pressure 1 Mpa | ||
Cushioning Type Rubber Bumper | ||
Body Material Aluminium Alloy | ||
Maximum Piston Speed 500mm/s | ||
Piston Rod Thread Standard G | ||
Minimum Operating Temperature -10°C | ||
Guide Type Ball Bearing | ||
Maximum Operating Temperature 60°C | ||
Weight 8.35kg | ||
Standards/Approvals No | ||
Stroke Length 75mm | ||
- COO (Country of Origin):
- CN
The SMC MGP-AZ is a compact body actuator integrated with internal guide shafts to isolate the load bearing from the movement of the actuator's rod and seals. The air cushions allow the guided cylinder to absorb nearly three times as much kinetic energy as standard rubber bumpers while suppressing noise and vibration at the stroke end. The press fitted high precision ball bushing is suitable for minimizing the actuator's plate displacement.
Air cushions as standard
Auto switch capable
Ball bushing non-rotating accuracy +/-0.05° (100 mm) to +/- 0.10° (16 mm)
관련된 링크들
- SMC Guided Air Cylinders - MGPL32TF 200AZ 32mm Bore, MGP Series, 200 mm Double Acting Acting
- SMC Guided Air Cylinders - MGPL25TF 150AZ 25mm Bore, MGP Series, 150 mm Double Acting Acting
- SMC Guided Air Cylinders - MGPL40TF 100AZ 40mm Bore, MGP Series, 100 mm Double Acting Acting
- SMC Guided Air Cylinders - MGPL63TF 75Z 63mm Bore, MGP Series, 75 mm Double Acting Acting
- SMC Guided Air Cylinders - MGPL80TF 25Z 80mm Bore, MGP Series, 25 mm Double Acting Acting
- SMC Guided Air Cylinders - MGPL80TF 125Z 80mm Bore, MGP Series, 125 mm Double Acting Acting
- SMC Guided Air Cylinders - MGPL80TF 150Z 80mm Bore, MGP Series, 150 mm Double Acting Acting
- SMC Guided Air Cylinders - MGPL80TF 50Z 80mm Bore, MGP Series, 50 mm Double Acting Acting