SMC Pneumatic Guided Cylinder - 40mm Bore, MGPL Series, 25 mm Double Acting Acting

Subtotal (1 unit)*

₩850,840.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 2 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩850,840.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
237-3536
제조사 부품 번호:
MGPL40TF-25Z
제조업체:
SMC
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

SMC

Product Type

Pneumatic Guided Cylinder

Bore Diameter

40mm

Series

MGPL

Action Type

Double Acting

Maximum Operating Pressure

1 Mpa

Body Material

Aluminium Alloy

Cushioning Type

Rubber Bumper

Piston Rod Thread Standard

G

Guide Type

Ball Bushing

Maximum Piston Speed

500mm/s

Minimum Operating Temperature

-10°C

Rod Type

Double Acting

Maximum Operating Temperature

60°C

Weight

1.59kg

Standards/Approvals

No

Stroke Length

25mm

SMC MGPL Series Compact Guide Cylinder, 40mm Bore size, 25mm Stroke Length - MGPL40TF-25Z


This Compact guide cylinder is a pneumatic linear actuator designed to provide guided reciprocating motion for industrial automation tasks. It combines guided stability with a short-stroke arrangement for precise lateral control in confined assemblies and repetitive positioning operations.

Features and Benefits:


• 40mm bore for consistent force delivery and a Compact footprint
• 25mm stroke for short-travel positioning applications
• Aluminium alloy body offering lightweight structural support
• Ball bushing guide for low-friction lateral guidance
• Rubber bumper cushioning on both ends to reduce impact loads
• Rated to operate up to 1 MPa to handle higher system pressures

Applications


• Suitable for pick-and-place stations requiring lateral restraint
• Ideal for edge-guided assembly in electronics handling
• Used for clamp actuation in electrical panel manufacturing
• Can be used for short-stroke tooling in mechanical fixtures

What temperature range can it withstand in continuous operation?


It operates reliably between -10 °C and 60 °C, covering common workshop and factory environments.

How fast can the piston travel for cycle planning?


The maximum piston velocity is 500 mm/s, allowing calculation of cycle times for Rapid motions.

What type of rod thread does it present for mounting?


The piston rod uses a G-thread standard to match common industrial fittings.

How is sealing or cushioning handled at end-of-stroke events?


Each end features a rubber bumper that absorbs kinetic energy and limits rebound during deceleration.

관련된 링크들