SMC Pneumatic Guided Cylinder - 16mm Bore, MGPL Series, 100 mm Double Acting Acting
- RS 제품 번호:
- 237-3528
- 제조사 부품 번호:
- MGPL16-100AZ
- 제조업체:
- SMC
Subtotal (1 unit)*
₩879,214.00
재고있음
- 4 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩879,214.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 237-3528
- 제조사 부품 번호:
- MGPL16-100AZ
- 제조업체:
- SMC
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | SMC | |
| Product Type | Pneumatic Guided Cylinder | |
| Bore Diameter | 16mm | |
| Series | MGPL | |
| Action Type | Double Acting | |
| Maximum Operating Pressure | 1 Mpa | |
| Body Material | Aluminium Alloy | |
| Cushioning Type | Rubber Bumper | |
| Maximum Piston Speed | 500mm/s | |
| Minimum Operating Temperature | -10°C | |
| Guide Type | Ball Bearing | |
| Piston Rod Thread Size | M5 x 0.8 | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Weight | 830g | |
| Stroke Length | 100mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 SMC | ||
Product Type Pneumatic Guided Cylinder | ||
Bore Diameter 16mm | ||
Series MGPL | ||
Action Type Double Acting | ||
Maximum Operating Pressure 1 Mpa | ||
Body Material Aluminium Alloy | ||
Cushioning Type Rubber Bumper | ||
Maximum Piston Speed 500mm/s | ||
Minimum Operating Temperature -10°C | ||
Guide Type Ball Bearing | ||
Piston Rod Thread Size M5 x 0.8 | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
Weight 830g | ||
Stroke Length 100mm | ||
The SMC MGPL is a compact body actuator integrated with internal guide shafts to isolate the load bearing from the movement of the actuator's rod and seals. The high precision ball bushing allows for smooth operation that ensures stable travel resistance, suitable for pushing and lifting applications.
Rubber bumpers as standard
Auto switch capable
Non-rotating accuracy +/-0.10° (12 & 16 mm bore)
관련된 링크들
- SMC Pneumatic Guided Cylinder - MGPL16-50AZ 16mm Bore, MGPL Series, 50 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - 16mm Bore, MGPL Series, 175 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - 20mm Bore, MGPL Series, 125 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - 25mm Bore, MGPL Series, 25 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MGPL40TF-50AZ 40mm Bore, MGPL Series, 50 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MGPL32TF-50AZ 32mm Bore, MGPL Series, 50 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MGPL32TF-75AZ 32mm Bore, MGPL Series, 75 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MGPL32TF-150AZ 32mm Bore, MGPL Series, 150 mm Double Acting Acting