SMC Pneumatic Guided Cylinder - 20mm Bore, MGG Series, 350 mm Double Acting Acting
- RS 제품 번호:
- 237-3526
- 제조사 부품 번호:
- MGGMB20-350
- 제조업체:
- SMC
Subtotal (1 unit)*
₩1,367,640.00
제조사가 재고 비축중
- 2027년 1월 11일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩1,367,640.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 237-3526
- 제조사 부품 번호:
- MGGMB20-350
- 제조업체:
- SMC
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | SMC | |
| Product Type | Pneumatic Guided Cylinder | |
| Bore Diameter | 20mm | |
| Series | MGG | |
| Action Type | Double Acting | |
| Maximum Operating Pressure | 1 Mpa | |
| Cushioning Type | Shock Absorber | |
| Maximum Piston Speed | 1000mm/s | |
| Minimum Operating Temperature | -10°C | |
| Guide Type | Slide Bearing | |
| Maximum Operating Temperature | 60°C | |
| Height | 125mm | |
| Standards/Approvals | No | |
| Width | 95mm | |
| Stroke Length | 350mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 SMC | ||
Product Type Pneumatic Guided Cylinder | ||
Bore Diameter 20mm | ||
Series MGG | ||
Action Type Double Acting | ||
Maximum Operating Pressure 1 Mpa | ||
Cushioning Type Shock Absorber | ||
Maximum Piston Speed 1000mm/s | ||
Minimum Operating Temperature -10°C | ||
Guide Type Slide Bearing | ||
Maximum Operating Temperature 60°C | ||
Height 125mm | ||
Standards/Approvals No | ||
Width 95mm | ||
Stroke Length 350mm | ||
THE SMC MGG series standard external guided cylinder with integrated guide rods in a compact configuration. In this cylinder end lock option introduced to allow holding of cylinder position even when air supply is cut off.
Speed controller mountability is improved by changing the shape of the small flange
Compact auto switches can be mounted
Non-rotating accuracy improved by using two guide rods
A linear transfer unit that achieves high lateral load
관련된 링크들
- SMC Pneumatic Guided Cylinder - 20mm Bore, MGG Series, 300 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MGGLB32 20mm Bore, MGG Series, 100 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MGGLB32 MGG Series, 250 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - 40mm Bore, MGP Series, 350 mm Double Acting Acting
- SMC Double Acting Acting Pneumatic Guided Cylinder 15mm Bore 350 mm
- SMC Guided Air Cylinders - MGPM20TF 350Z 20mm Bore, MGP Series, 350 mm Double Acting Acting
- SMC Guided Air Cylinders - MGPM20TF 350AZ 20mm Bore, MGP Series, 350 mm Double Acting Acting
- RS PRO Pneumatic Guided Cylinder - 20mm Bore, 20 mm Double Acting Acting