SMC Guide Cylinder - 6mm Bore, MXH Series, 40 mm Double Acting Acting
- RS 제품 번호:
- 235-3333
- 제조사 부품 번호:
- MXH6-40Z
- 제조업체:
- SMC
Subtotal (1 unit)*
₩522,280.00
재고있음
- 9 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩522,280.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 235-3333
- 제조사 부품 번호:
- MXH6-40Z
- 제조업체:
- SMC
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | SMC | |
| Product Type | Guide Cylinder | |
| Bore Diameter | 6mm | |
| Series | MXH | |
| Action Type | Double Acting | |
| Maximum Operating Pressure | 0.7 Mpa | |
| Cushioning Type | Rubber Bumper | |
| Body Material | Aluminium Alloy | |
| Minimum Operating Temperature | -10°C | |
| Maximum Piston Speed | 500mm/s | |
| Guide Type | Slide Bearing | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS | |
| Stroke Length | 40mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 SMC | ||
Product Type Guide Cylinder | ||
Bore Diameter 6mm | ||
Series MXH | ||
Action Type Double Acting | ||
Maximum Operating Pressure 0.7 Mpa | ||
Cushioning Type Rubber Bumper | ||
Body Material Aluminium Alloy | ||
Minimum Operating Temperature -10°C | ||
Maximum Piston Speed 500mm/s | ||
Guide Type Slide Bearing | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS | ||
Stroke Length 40mm | ||
- COO (Country of Origin):
- JP
The SMC MXH Compact slide table has special (non-standard) porting option. It is suitable for a wide range of industries that require material or tool handling and precision non-rotating accuracy. This product is interchangeable with previous MXH model.
Rubber bumpers
RoHS compliant
Auto switch capable
Bore size 6mm
Stroke size 40mm
관련된 링크들
- SMC Guide Cylinder - 6mm Bore, MXH Series, 15 mm Double Acting Acting
- SMC Guide Cylinder - 16mm Bore, MXH Series, 25 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MXH16-40Z 16mm Bore, MXH Series, 40 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - 20mm Bore, MXH Series, 40 mm Double Acting Acting
- SMC Pneumatic Compact Cylinder - MXH10-40Z 10mm Bore, MXH Series, 40 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MXH6-50Z 6mm Bore, MXH Series, 50 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MXH6-25Z 6mm Bore, MXH Series, 25 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MXH6-10Z 6mm Bore, MXH Series, 10 mm Double Acting Acting