Festo Pneumatic Guided Cylinder - 30 mm 570160 DGSL Series, Double Acting Acting
- RS 제품 번호:
- 203-9495
- 제조사 부품 번호:
- DGSL-4-30-EA
- 제조업체:
- Festo
Subtotal (1 unit)*
₩1,097,382.00
현재 액세스할 수 없는 재고 정보 - 나중에 다시 확인해 주세요.
수량 | 한팩당 |
|---|---|
| 1 + | ₩1,097,382.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 203-9495
- 제조사 부품 번호:
- DGSL-4-30-EA
- 제조업체:
- Festo
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Festo | |
| Product Type | Pneumatic Guided Cylinder | |
| Series | DGSL | |
| Action Type | Double Acting | |
| Cushioning Type | Elastic | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Height | 40mm | |
| Width | 80mm | |
| Stroke Length | 30mm | |
| Length | 140mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 Festo | ||
Product Type Pneumatic Guided Cylinder | ||
Series DGSL | ||
Action Type Double Acting | ||
Cushioning Type Elastic | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Height 40mm | ||
Width 80mm | ||
Stroke Length 30mm | ||
Length 140mm | ||
- COO (Country of Origin):
- DE
The Festo DGSL mini slide double-acting actuator has a elastic cushioning without metal end position at both ends via proximity sensor. The actuator adjustable end position range/front length 15.5 mm and rear length 3.5 mm.
Piston diameter = 6 mm
Operating mode of drive unit = yoke
관련된 링크들
- Festo Pneumatic Guided Cylinder - 30 mm 570181 DGSL Series, Double Acting Acting
- Festo Pneumatic Guided Cylinder - 30 mm 570206 DGSL Series, Double Acting Acting
- Festo Pneumatic Guided Cylinder - 30 mm 570168 DGSL Series, Double Acting Acting
- Festo Pneumatic Guided Cylinder - 30 mm 570174 DGSL Series, Double Acting Acting
- Festo Pneumatic Guided Cylinder - 30 mm 570189 DGSL Series, Double Acting Acting
- Festo Pneumatic Guided Cylinder - 30 mm 570197 DGSL Series, Double Acting Acting
- Festo Pneumatic Guided Cylinder - 30 mm 570163 DGSL Series, Double Acting Acting
- Festo Pneumatic Guided Cylinder - 20 mm 570159 DGSL Series, Double Acting Acting