- RS 제품 번호:
- 121-5429
- 제조사 부품 번호:
- DFM-32-20-P-A-GF
- 제조업체:
- Festo
- RS 제품 번호:
- 121-5429
- 제조사 부품 번호:
- DFM-32-20-P-A-GF
- 제조업체:
- Festo
제정법과 컴플라이언스
- COO (Country of Origin):
- DE
제품 세부 사항
Festo Pneumatic Guided Cylinder, Yoke Operating Mode, 10 Bar Maximum Operating Pressure - DFM-32-20-P-A-GF
Going back and forth on which component is best for your automated system? Pick this pneumatic guided cylinder from Festo to get your push and pull jobs done. It combines a drive unit with a strong and stable sliding guide that tackles heavy loads of up to 1227N. As it works under high pressures of up to 10 bar without buckling, it's a versatile option. Thanks to the unit's maximum speed 0.8m/s and torque-resistant aluminium construction, you can be sure tasks like positioning, lifting or stopping are done quickly and accurately.
Features & Benefits
Robust NBR seals stop dirt in its tracks to reduce the risk of damage
Standard G1/8 thread screws quickly into your existing setup
High alloy steel piston is non-corroding, allowing for long-lasting use
Standard G1/8 thread screws quickly into your existing setup
High alloy steel piston is non-corroding, allowing for long-lasting use
Applications
Conveyor systems
Packaging facilities
Pharmaceutical industry
Packaging facilities
Pharmaceutical industry
What proximity switches can I use with this cylinder?
Add the SMT (121-5836) or SDBT proximity switch (259-5717) to keep an eye on the position of this unit.
What's a double-acting cylinder?
Double-acting cylinders use compressed air to drive their pistons back and forth, rather than relying on a spring to reset them to the start position. This is ideal for systems where you need two-way control, such as lifting and lowering.
사양
속성 | 값 |
---|---|
Stroke | 20mm |
Bore | 32mm |
Manufacturer Series | DFM |
Action | Double |
Pneumatic Connection | G 1/8 |
Maximum Operating Pressure | 10 bar |
Cushioning Type | Elastomer |
Model Number p | 170854 |
Dimensions | 101 x 110 x 49mm |
Weight | 1.8kg |
Maximum Operating Temperature | +80°C |
Length | 101mm |
Minimum Operating Temperature | -20°C |
Width | 110mm |
Height | 49mm |