- RS 제품 번호:
- 121-5414
- 제조사 부품 번호:
- DFM-25-30-P-A-GF
- 제조업체:
- Festo
- RS 제품 번호:
- 121-5414
- 제조사 부품 번호:
- DFM-25-30-P-A-GF
- 제조업체:
- Festo
제정법과 컴플라이언스
- COO (Country of Origin):
- DE
제품 세부 사항
Festo Pneumatic Guided Cylinder, G1/8 Thread, 810.7N Maximum Force Rating - DFM-25-30-P-A-GF
Set your workpieces on the right track with this pneumatic guided cylinder from Festo. Its double-acting function uses air to extend and retract the piston rod, handing you close control over movement in both directions. As it's fitted with a plain-bearing guide block, the device shakes off the strain of sideways forces to keep objects moving without a hitch. Heavy items are light work for this unit as it delivers forces of up to 810.7N. Thanks to the flexible elastomer cushioning rings, it runs quietly to dial down workplace disruption.
Standard G1/8 threaded pneumatic port for wide compatibility
Hard-wearing aluminium alloy casing to stand up to impacts
Short stroke length of 30mm for precise movements
Airtight NBR seals maintain stable system pressure, plugging up air waste
Maximum speed of 0.8m/s to race through intense processes
Hard-wearing aluminium alloy casing to stand up to impacts
Short stroke length of 30mm for precise movements
Airtight NBR seals maintain stable system pressure, plugging up air waste
Maximum speed of 0.8m/s to race through intense processes
Applications
Clamping and lifting equipment
Automotive industry
Packaging plants
Automotive industry
Packaging plants
Can I use this pneumatic cylinder with my system's lubricated air supply?
Yes, this unit works with a lubricated supply as well as clean air, making it a sure fit for common pneumatic systems.
사양
속성 | 값 |
---|---|
Stroke | 30mm |
Bore | 25mm |
Manufacturer Series | DFM |
Action | Double |
Bearing Type | Ball Bearing |
Pneumatic Connection | G 1/8 |
Maximum Operating Pressure | 10 bar |
Cushioning Type | Elastomer |
Model Number p | 170849 |
Dimensions | 103 x 95 x 44mm |
Weight | 1.3kg |
Maximum Operating Temperature | +80°C |
Length | 103mm |
Height | 44mm |
Width | 95mm |
Minimum Operating Temperature | -20°C |