- RS 제품 번호:
- 121-5373
- 제조사 부품 번호:
- DFM-12-40-P-A-GF
- 제조업체:
- Festo
- RS 제품 번호:
- 121-5373
- 제조사 부품 번호:
- DFM-12-40-P-A-GF
- 제조업체:
- Festo
제정법과 컴플라이언스
- COO (Country of Origin):
- DE
제품 세부 사항
Festo Pneumatic Guided Cylinder, Non-Corrosive Piston Rod, 2 to 10 Bar Operating Pressure Range - DFM-12-40-P-A-GF
Set your machine moving in a linear direction with this pneumatic guided cylinder from Festo. It has a double-acting function, which means there's an open port at each end to let air in and out. This pushes the piston rod back and forth, eliminating the need for a spring-return mechanism and boosting accuracy. The high-alloy steel construction of the rod delivers protection from corrosion in harsh settings. You can use this handy cylinder for clamping, stopping and lifting tasks in your pneumatic system.
Features & Benefits
Cushioning at both ends minimises noise, vibration and wear
Can be installed in any position for versatility
Hard-wearing wrought aluminium alloy housing withstands mechanical wear
NBR seals resist oils and solvents for durability
Pre-cut slots accommodate proximity sensors to track piston
Can be installed in any position for versatility
Hard-wearing wrought aluminium alloy housing withstands mechanical wear
NBR seals resist oils and solvents for durability
Pre-cut slots accommodate proximity sensors to track piston
Applications
Marine engineering
Medical devices
Textile production
Material handling
Automated doors
Medical devices
Textile production
Material handling
Automated doors
What speed will I get from this cylinder?
It has a maximum operating speed of 0.8m/s, so you can expect rapid movement of the piston rod.
Can I lubricate this cylinder?
Yes, you can lubricate it to reduce the risk of friction. You must then lubricate it before each further operation.
사양
속성 | 값 |
---|---|
Stroke | 40mm |
Bore | 12mm |
Manufacturer Series | DFM |
Action | Double |
Pneumatic Connection | M5 |
Maximum Operating Pressure | 10 bar |
Cushioning Type | Elastomer |
Model Number p | 170828 |
Dimensions | 95 x 60 x 28mm |
Weight | 494g |
Maximum Operating Temperature | +80°C |
Length | 95mm |
Minimum Operating Temperature | -20°C |
Height | 28mm |
Width | 60mm |