- RS 제품 번호:
- 121-5365
- 제조사 부품 번호:
- DFM-12-10-P-A-GF
- 제조업체:
- Festo
- RS 제품 번호:
- 121-5365
- 제조사 부품 번호:
- DFM-12-10-P-A-GF
- 제조업체:
- Festo
제정법과 컴플라이언스
- COO (Country of Origin):
- DE
제품 세부 사항
DFM Pneumatic Guided Cylinders - Slide Bearing
Festo DFM series pneumatic guided cylinders are double acting drive and guide unit in a single housing. Four plain slide bearings on the large diameter guide rods provide high rigidity suitable for high loads. Designed for high load pneumatic applications such as clamping, stopping, material handling and lifting. The sturdy and precise aluminium construction is maintenance free and highly resistant to torque and lateral external forces. A compact design incorporates the piston rod as part of the guide body.
The DFM series of guided actuators have flexible cushioning plates to reduce noise during operation and increase service life. Integrated slots on the actuator body allow for incorporating proximity sensors to measure the linear motion of the piston. Air supply ports on both the top and side of the cylinder provide flexible positioning options.
The DFM series of guided actuators have flexible cushioning plates to reduce noise during operation and increase service life. Integrated slots on the actuator body allow for incorporating proximity sensors to measure the linear motion of the piston. Air supply ports on both the top and side of the cylinder provide flexible positioning options.
Application Examples
Clamping
The guided drive is perfectly suited to clamping components for reliable further processing.
Lifting
The guided cylinders effortlessly transports and lifts loads powerfully and dynamically.
Stopping
Loads of up to 150 kg are stopped reliably and safely, making the guided drive a resilient and sturdy stopper cylinder.
Features and Benefits
Drive and guide unit in a single housing
Plain slide bearings excellent to lateral forces
Supply ports on the top and side of the cylinder for flexible mounting options
Compact rigid construction
High resistance to torques and lateral forces
Maintenance free
Flexible cushioning plates reduce noise during operation and increase service life
Plain slide bearings excellent to lateral forces
Supply ports on the top and side of the cylinder for flexible mounting options
Compact rigid construction
High resistance to torques and lateral forces
Maintenance free
Flexible cushioning plates reduce noise during operation and increase service life
Festo Pneumatic Guided Cylinder, 12mm Piston Diameter, 0.8m/s Maximum Speed - DFM-12-10-P-A-GF
Need an easy way to manoeuvre things into place? This Festo pneumatic guided cylinder is the reliable workhorse you're looking for. It uses pressurised air between 2 and 10 bar to move its piston by 10mm with a high maximum force of 240N. Because the drive and guide units are enclosed in a single housing, the moving parts of this cylinder are kept under cover, cutting down the risk of damage and the need for maintenance. Built-in elastic cushioning plates reduce noise to minimise disruption.
Features & Benefits
Multiple mounting options to suit use in a wide variety of applications
Stands up to challenging conditions thanks to its broad operating temperature range between -20°C and +80°C
Abrasion-resistant NBR seals ensure a long, leak-free service life
Pneumatic port has a standardised M5 thread, for wide compatibility
Stands up to challenging conditions thanks to its broad operating temperature range between -20°C and +80°C
Abrasion-resistant NBR seals ensure a long, leak-free service life
Pneumatic port has a standardised M5 thread, for wide compatibility
Applications
Automation and control networks
Production lines
Industrial processing
Production lines
Industrial processing
Is this product double-acting?
Yes. The two ports in this cylinder allow air to flow in both directions, meaning the piston extends and retracts accurately, without needing a spring return mechanism.
How much does this product weigh?
This cylinder weighs in at just 344g, so it doesn't put a strain on your setup.
사양
속성 | 값 |
---|---|
Stroke | 10mm |
Bore | 12mm |
Manufacturer Series | DFM |
Action | Double |
Maximum Operating Pressure | 10 bar |
Cushioning Type | Elastomer |
Model Number p | 170824 |
Dimensions | 59 x 60 x 28mm |
Weight | 338g |
Maximum Operating Temperature | +80°C |
Length | 59mm |
Minimum Operating Temperature | -20°C |
Height | 28mm |
Width | 60mm |