SMC Guided Air Cylinders - MGPM50TF-175Z 50mm Bore, MGPM Series, 175 mm Double Acting Acting

N

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

Subtotal (1 unit)*

₩1,134,948.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 02일 부터 1 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩1,134,948.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
869-434
제조사 부품 번호:
MGPM50TF-175Z
제조업체:
SMC
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

SMC

Product Type

Guided Air Cylinders

Bore Diameter

50mm

Series

MGPM

Action Type

Double Acting

Mount Type

Screw

Maximum Operating Pressure

1 MPa

Body Material

Aluminium Alloy

Cushioning Type

Rubber Bumper

Minimum Operating Temperature

-10°C

Maximum Piston Speed

500mm/s

Piston Rod Thread Standard

G

Guide Type

Slide Bearing

Piston Rod Thread Size

G 1/4

Rod Type

Piston

Maximum Operating Temperature

60°C

Height

146mm

Weight

2.79kg

Width

64mm

Stroke Length

175mm

Length

325.5mm

Model Number

MGPM50TF-175Z

COO (Country of Origin):
CZ
The SMC Compact guide cylinder is specifically designed for high side load applications, providing efficient material handling, lifting, and stopping functionalities. Its innovative design helps enhance load capabilities while ensuring robust performance.

Shorter guide rod and thinner plate reduce overall weight by up to 17%

Enhanced load-bearing capacity is achieved through increased bearing length with stroke

Designed with multiple port locations and switch mounting grooves for versatility

Accommodates various bore sizes and stroke lengths for flexible applications

관련된 링크들