SMC Guided Air Cylinders - MGPM40TF-400Z 40mm Bore, MGPM Series, 400 mm Double Acting Acting
- RS 제품 번호:
- 869-431
- 제조사 부품 번호:
- MGPM40TF-400Z
- 제조업체:
- SMC
N
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
Subtotal (1 unit)*
₩1,520,628.00
일시적 품절
- 2026년 11월 26일 부터 1 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩1,520,628.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 869-431
- 제조사 부품 번호:
- MGPM40TF-400Z
- 제조업체:
- SMC
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | SMC | |
| Product Type | Guided Air Cylinders | |
| Bore Diameter | 40mm | |
| Series | MGPM | |
| Action Type | Double Acting | |
| Mount Type | Screw | |
| Maximum Operating Pressure | 1 MPa | |
| Cushioning Type | Rubber Bumper | |
| Body Material | Aluminium Alloy | |
| Piston Rod Thread Standard | G | |
| Minimum Operating Temperature | -10°C | |
| Piston Rod Thread Size | G 1/8 | |
| Maximum Piston Speed | 500mm/s | |
| Rod Type | Piston | |
| Guide Type | Slide Bearing | |
| Maximum Operating Temperature | 60°C | |
| Height | 118mm | |
| Width | 54mm | |
| Weight | 1.64kg | |
| Length | 529.5mm | |
| Stroke Length | 400mm | |
| Model Number | MGPM40TF-400Z | |
| 모두 선택 | ||
|---|---|---|
브랜드 SMC | ||
Product Type Guided Air Cylinders | ||
Bore Diameter 40mm | ||
Series MGPM | ||
Action Type Double Acting | ||
Mount Type Screw | ||
Maximum Operating Pressure 1 MPa | ||
Cushioning Type Rubber Bumper | ||
Body Material Aluminium Alloy | ||
Piston Rod Thread Standard G | ||
Minimum Operating Temperature -10°C | ||
Piston Rod Thread Size G 1/8 | ||
Maximum Piston Speed 500mm/s | ||
Rod Type Piston | ||
Guide Type Slide Bearing | ||
Maximum Operating Temperature 60°C | ||
Height 118mm | ||
Width 54mm | ||
Weight 1.64kg | ||
Length 529.5mm | ||
Stroke Length 400mm | ||
Model Number MGPM40TF-400Z | ||
- COO (Country of Origin):
- CZ
The SMC Compact guide cylinder is specifically designed for high side load applications, providing efficient material handling, lifting, and stopping functionalities. Its innovative design helps enhance load capabilities while ensuring robust performance.
Weight reduction of up to 17% compared to original models
Ultra-compact design incorporates the cylinder body as part of the guide body
Enhanced load capacity with longer strokes and improved versatile T-slot mounting
Available bore sizes from 12mm to 100mm, accommodating various applications
관련된 링크들
- SMC Guided Air Cylinders - MGPM50TF-400Z 50mm Bore, MGPM Series, 400 mm Double Acting Acting
- SMC Guided Air Cylinders - MGPM63TF-400Z 63mm Bore, MGPM Series, 400 mm Double Acting Acting
- SMC Guided Air Cylinders - MGPM25TF 400Z 25mm Bore, MGP Series, 400 mm Double Acting Acting
- SMC Guided Air Cylinders - MGPM20TF 400Z 20mm Bore, MGP Series, 400 mm Double Acting Acting
- SMC Guided Air Cylinders - MGPM32TF-40Z 32mm Bore, MGPM Series, 40 mm Double Acting Acting
- SMC Guided Air Cylinders - MGPM40TF-250Z 40mm Bore, MGPM Series, 250 mm Double Acting Acting
- SMC Guided Air Cylinders - MGPM40TF-300Z 40mm Bore, MGPM Series, 300 mm Double Acting Acting
- SMC Guided Air Cylinders - MGPM25TF 400AZ 25mm Bore, MGP Series, 400 mm Double Acting Acting
