SMC Cylinder - JMGPM32-150 32mm Bore, JMGP Series, 150 mm Double Acting Acting
- RS 제품 번호:
- 846-997
- 제조사 부품 번호:
- JMGPM32-150
- 제조업체:
- SMC
N
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 846-997
- 제조사 부품 번호:
- JMGPM32-150
- 제조업체:
- SMC
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | SMC | |
| Product Type | Cylinder | |
| Bore Diameter | 32mm | |
| Series | JMGP | |
| Action Type | Double Acting | |
| Mount Type | Bottom, Rear, Top | |
| Maximum Operating Pressure | 0.7 MPa | |
| Body Material | Nylon, PUR | |
| Cushioning Type | Rubber Bumper | |
| Piston Rod Thread Size | Rc 1/8 | |
| Piston Rod Thread Standard | Rc | |
| Rod Type | Double | |
| Maximum Piston Speed | 300mm/s | |
| Minimum Operating Temperature | 5°C | |
| Guide Type | Slide Bearing | |
| Maximum Operating Temperature | 60°C | |
| Height | 109mm | |
| Width | 32mm | |
| Standards/Approvals | RoHS | |
| Weight | 1.44kg | |
| Stroke Length | 150mm | |
| Length | 21mm | |
| Model Number | JMGPM32-150 | |
| 모두 선택 | ||
|---|---|---|
브랜드 SMC | ||
Product Type Cylinder | ||
Bore Diameter 32mm | ||
Series JMGP | ||
Action Type Double Acting | ||
Mount Type Bottom, Rear, Top | ||
Maximum Operating Pressure 0.7 MPa | ||
Body Material Nylon, PUR | ||
Cushioning Type Rubber Bumper | ||
Piston Rod Thread Size Rc 1/8 | ||
Piston Rod Thread Standard Rc | ||
Rod Type Double | ||
Maximum Piston Speed 300mm/s | ||
Minimum Operating Temperature 5°C | ||
Guide Type Slide Bearing | ||
Maximum Operating Temperature 60°C | ||
Height 109mm | ||
Width 32mm | ||
Standards/Approvals RoHS | ||
Weight 1.44kg | ||
Stroke Length 150mm | ||
Length 21mm | ||
Model Number JMGPM32-150 | ||
- COO (Country of Origin):
- CZ
The SMC dual rod cylinder delivers reliable motion control, is designed to efficiently handle pushing, lifting, and clamping applications while ensuring a Compact footprint and robust performance characteristics.
Double-acting design for versatile operation and efficiency
Max operating pressure of 0.7 MPa ensures optimal performance
Stroke length of 150 mm provides extended reach for various applications
Non-lube construction minimises maintenance requirements and extends service life
관련된 링크들
- SMC Pneumatic Guided Cylinder - JMGPM25-150 25mm Bore, JMGP Series, 150 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - JMGPM32-50 32mm Bore, JMGP Series, 50 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - JMGPM32-200 32mm Bore, JMGP Series, 200 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - JMGPM32-100 32mm Bore, JMGP Series, 100 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - JMGPM12-30 12mm Bore, JMGP Series, 30 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - JMGPM12-20 12mm Bore, JMGP Series, 20 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - JMGPM12-50 12mm Bore, JMGP Series, 50 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - JMGPM16-10 16mm Bore, JMGP Series, 10 mm Double Acting Acting
