SMC Pneumatic Compact Cylinder - CXSM32-90 32mm Bore, CXS Series, 90 mm Double Acting Acting
- RS 제품 번호:
- 846-521
- 제조사 부품 번호:
- CXSM32-90
- 제조업체:
- SMC
N
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 846-521
- 제조사 부품 번호:
- CXSM32-90
- 제조업체:
- SMC
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | SMC | |
| Product Type | Pneumatic Compact Cylinder | |
| Bore Diameter | 32mm | |
| Series | CXS | |
| Action Type | Double Acting | |
| Mount Type | Horizontal and Vertical Mount | |
| Maximum Operating Pressure | 0.7 Mpa | |
| Body Material | Aluminium Alloy | |
| Cushioning Type | Rubber Bumper | |
| Guide Type | Slide Bearing | |
| Rod Type | Dual Rod | |
| Piston Rod Thread Size | M5 | |
| Minimum Operating Temperature | -10°C | |
| Maximum Piston Speed | 600mm/s | |
| Piston Rod Thread Standard | Metric | |
| Maximum Operating Temperature | 60°C | |
| Height | 98mm | |
| Standards/Approvals | RoHS | |
| Width | 38mm | |
| Length | 202mm | |
| Stroke Length | 90mm | |
| Model Number | CXSM32-90 | |
| 모두 선택 | ||
|---|---|---|
브랜드 SMC | ||
Product Type Pneumatic Compact Cylinder | ||
Bore Diameter 32mm | ||
Series CXS | ||
Action Type Double Acting | ||
Mount Type Horizontal and Vertical Mount | ||
Maximum Operating Pressure 0.7 Mpa | ||
Body Material Aluminium Alloy | ||
Cushioning Type Rubber Bumper | ||
Guide Type Slide Bearing | ||
Rod Type Dual Rod | ||
Piston Rod Thread Size M5 | ||
Minimum Operating Temperature -10°C | ||
Maximum Piston Speed 600mm/s | ||
Piston Rod Thread Standard Metric | ||
Maximum Operating Temperature 60°C | ||
Height 98mm | ||
Standards/Approvals RoHS | ||
Width 38mm | ||
Length 202mm | ||
Stroke Length 90mm | ||
Model Number CXSM32-90 | ||
- COO (Country of Origin):
- CZ
The SMC Dual rod cylinder is a pneumatic component designed for stable and accurate linear motion in industrial applications. It is suitable for Air operation and maintains reliable performance under consistent working conditions.
Dual rod design improves stability and alignment
Double acting operation enables bidirectional movement
Maximum operating pressure up to 0.7 MPa
Rubber bumper cushion reduces end stroke imp
관련된 링크들
- SMC Pneumatic Compact Cylinder - CXSM32-70 32mm Bore, CXS Series, 70 mm Double Acting Acting
- SMC Pneumatic Compact Cylinder - CXSM32-45 32mm Bore, CXS Series, 45 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - CXSM32-20 32mm Bore, CXS Series, 20 mm Double Acting Acting
- SMC Pneumatic Compact Cylinder - CXSM15-45 15mm Bore, CXS Series, 45 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - CXSM32 CXS Series, 75 mm Double Acting Acting
- SMC Pneumatic Compact Cylinder - CXSL25-90 25mm Bore, CXS Series, 90 mm Double Acting Acting
- SMC Pneumatic Compact Cylinder - CXSM20-20 20mm Bore, CXS Series, 20 mm
- SMC Pneumatic Guided Cylinder - CXSM20-35 20mm Bore, CXS Series, 35 mm Double Acting Acting
