SMC Pneumatic Compact Cylinder - CXSL32-15 32mm Bore, CXS Series, 15 mm Double Acting Acting

N

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
846-514
제조사 부품 번호:
CXSL32-15
제조업체:
SMC
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

SMC

Product Type

Pneumatic Compact Cylinder

Bore Diameter

32mm

Series

CXS

Action Type

Double Acting

Mount Type

Horizontal and Vertical Mount

Maximum Operating Pressure

0.7 Mpa

Cushioning Type

Rubber Bumper

Body Material

Aluminium Alloy

Guide Type

Ball Bushing

Minimum Operating Temperature

-10°C

Rod Type

Dual Rod

Maximum Piston Speed

600mm/s

Piston Rod Thread Size

M5

Piston Rod Thread Standard

Metric

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS

Height

98mm

Width

38mm

Stroke Length

15mm

Length

127mm

Model Number

CXSL32-15

COO (Country of Origin):
CZ
The SMC Dual rod cylinder is a pneumatic component designed for stable and accurate linear motion in industrial applications. It is suitable for Air operation and maintains reliable performance under consistent working conditions.

Dual rod design improves stability and alignment

Double acting operation enables bidirectional movement

Maximum operating pressure up to 0.7 MPa

Rubber bumper cushion reduces end stroke imp

관련된 링크들