RS PRO Pneumatic Guided Cylinder - 12mm Bore, 30 mm Double Acting Acting
- RS 제품 번호:
- 180-329
- 제조업체:
- RS PRO
Subtotal (1 unit)*
₩342,436.00
재고있음
- 3 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩342,436.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 180-329
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | Pneumatic Guided Cylinder | |
| Bore Diameter | 12mm | |
| Series | RS PRO | |
| Action Type | Double Acting | |
| Maximum Operating Pressure | 10 bar | |
| Cushioning Type | Rubber | |
| Body Material | Aluminium | |
| Guide Type | Slide Bearing | |
| Rod Type | Double | |
| Maximum Piston Speed | 500mm/s | |
| Minimum Operating Temperature | -20°C | |
| Piston Rod Thread Size | M5 x 0.8 | |
| Maximum Operating Temperature | 70°C | |
| Weight | 220g | |
| Height | 22mm | |
| Standards/Approvals | RoHS | |
| Width | 56mm | |
| Length | 72mm | |
| Stroke Length | 30mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type Pneumatic Guided Cylinder | ||
Bore Diameter 12mm | ||
Series RS PRO | ||
Action Type Double Acting | ||
Maximum Operating Pressure 10 bar | ||
Cushioning Type Rubber | ||
Body Material Aluminium | ||
Guide Type Slide Bearing | ||
Rod Type Double | ||
Maximum Piston Speed 500mm/s | ||
Minimum Operating Temperature -20°C | ||
Piston Rod Thread Size M5 x 0.8 | ||
Maximum Operating Temperature 70°C | ||
Weight 220g | ||
Height 22mm | ||
Standards/Approvals RoHS | ||
Width 56mm | ||
Length 72mm | ||
Stroke Length 30mm | ||
- COO (Country of Origin):
- CN
RS PRO Pneumatic Guided Cylinder, 30 mm Stroke, Compact
The RS PRO Pneumatic Guided Cylinder is designed for applications requiring precise linear motion and high resistance to side loads. This guided cylinder features a heavy-duty triple rod with a slide bearing, ensuring durability and stability in demanding environments. Its compact size and flexible mounting options make it ideal for various industrial settings.
Features and Benefits
Heavy-duty triple rod: Provides strong resistance to side loads, enhancing durability and performance.
Slide bearing: Ensures smooth and precise movement, reducing wear and tear.
Flexible mounting: Allows for easy installation in various configurations, increasing versatility.
Compact design: Saves space without compromising on performance, ideal for tight spaces.
High precision: Delivers accurate and reliable operation, essential for precision tasks.
Magnetic: Facilitates position sensing, improving control and automation.
Rubber cushioned: Minimizes impact and noise, extending the lifespan of the cylinder.
Applications
Automation systems
Material handling
Packaging machinery
Assembly lines
Additional Information
Pneumatic Connection: M5
Maximum Operating Pressure: 10 bar
Operating Temperature Range: -20 °C to 80 °C
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
관련된 링크들
- RS PRO Pneumatic Guided Cylinder - 20mm Bore, 30 mm Double Acting Acting
- RS PRO Pneumatic Guided Cylinder - 25mm Bore, 30 mm Double Acting Acting
- RS PRO Pneumatic Guided Cylinder - 12mm Bore, 30 mm Double Acting Acting
- RS PRO Pneumatic Guided Cylinder - 16mm Bore, 30 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - 32mm Bore, CQM Series, 30 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - 50mm Bore, CQM Series, 30 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - 20mm Bore, CQM Series, 30 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - 15mm Bore, CXS Series, 30 mm Double Acting Acting