SMC Pneumatic Guided Cylinder - 20mm Bore, CQM Series, 10 mm Double Acting Acting
- RS 제품 번호:
- 160-565
- 제조사 부품 번호:
- CDQMB20-10
- 제조업체:
- SMC
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
Subtotal (1 unit)*
₩142,180.00
재고있음
- 4 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩142,180.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 160-565
- 제조사 부품 번호:
- CDQMB20-10
- 제조업체:
- SMC
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | SMC | |
| Product Type | Pneumatic Guided Cylinder | |
| Bore Diameter | 20mm | |
| Series | CQM | |
| Action Type | Double Acting | |
| Mount Type | Through Hole | |
| Maximum Operating Pressure | 1 Mpa | |
| Cushioning Type | Rubber | |
| Body Material | Aluminium Alloy | |
| Rod Type | Single | |
| Maximum Piston Speed | 500mm/s | |
| Minimum Operating Temperature | -10°C | |
| Guide Type | Slide Bearing | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | No | |
| Width | 36mm | |
| Height | 36mm | |
| Weight | 107g | |
| Length | 52mm | |
| Stroke Length | 10mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 SMC | ||
Product Type Pneumatic Guided Cylinder | ||
Bore Diameter 20mm | ||
Series CQM | ||
Action Type Double Acting | ||
Mount Type Through Hole | ||
Maximum Operating Pressure 1 Mpa | ||
Cushioning Type Rubber | ||
Body Material Aluminium Alloy | ||
Rod Type Single | ||
Maximum Piston Speed 500mm/s | ||
Minimum Operating Temperature -10°C | ||
Guide Type Slide Bearing | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals No | ||
Width 36mm | ||
Height 36mm | ||
Weight 107g | ||
Length 52mm | ||
Stroke Length 10mm | ||
제외
- COO (Country of Origin):
- CN
SMC CQM Compact Guided/Guide Rod Cylinder
SMC CQM Compact Guided/Guide Rod cylinders can accommodate direct loads, offer a lateral load resistance that is two to four times greater than SMC series CQ cylinders, and include mounting points that are compatible with SMC CQS and CQ2 series cylinders. The non-rotatable cylinders feature a hard anodized aluminium body, and are available as double-acting units with a magnetic piston as standard.
관련된 링크들
- SMC Pneumatic Guided Cylinder - 50mm Bore, CQM Series, 20 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - 12mm Bore, CQM Series, 20 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - 25mm Bore, CQM Series, 20 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - 20mm Bore, CQM Series, 30 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - 20mm Bore, CQM Series, 25 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - 16mm Bore, CQM Series, 20 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - 20mm Bore, CQM Series, 35 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - 20mm Bore, CQM Series, 45 mm Double Acting Acting