SMC 2 Finger Double Acting Action Pneumatic Gripper, MHZ2-16D, Parallel Gripping Type
- RS 제품 번호:
- 700-7345
- Distrelec 제품 번호:
- 304-01-328
- 제조사 부품 번호:
- MHZ2-16D
- 제조업체:
- SMC
Subtotal (1 unit)*
₩725,940.00
재고있음
- 추가로 2026년 11월 16일 부터 12 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩725,940.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 700-7345
- Distrelec 제품 번호:
- 304-01-328
- 제조사 부품 번호:
- MHZ2-16D
- 제조업체:
- SMC
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | SMC | |
| Product Type | Pneumatic Gripper | |
| Number of Fingers | 2 | |
| Gripping Type | Parallel | |
| Action Type | Double Acting | |
| Series | MHZ2 | |
| Maximum Operating Pressure | 0.7 Mpa | |
| Port Size | M5 x 0.8 | |
| Weight | 115g | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Maximum Operating Frequency | 180cpm | |
| 모두 선택 | ||
|---|---|---|
브랜드 SMC | ||
Product Type Pneumatic Gripper | ||
Number of Fingers 2 | ||
Gripping Type Parallel | ||
Action Type Double Acting | ||
Series MHZ2 | ||
Maximum Operating Pressure 0.7 Mpa | ||
Port Size M5 x 0.8 | ||
Weight 115g | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
Maximum Operating Frequency 180cpm | ||
제외
- COO (Country of Origin):
- JP





SMC MHZ2 Series Pneumatic Gripper, 2 Fingers, 0.7 MPa Maximum Operating Pressure - MHZ2-16D
This pneumatic gripper is a versatile solution designed for precise handling in various automation applications. It features a 2-finger parallel gripping mechanism with double action, optimised for enhanced performance in industrial settings. Weighing just 115 g, this standard-size gripper operates effectively under a maximum pressure of 0.7 MPa and utilises air cushioning for smooth functionality. The compact design allows for easy integration with M5 x 0.8 port connections.
Features & Benefits
• Dual-action gripping enhances precision and handling capabilities
• Parallel design ensures uniform gripping across varied objects
• Air cushioning minimises shock and protects delicate items
• Lightweight construction facilitates easy installation and movement
• Operates efficiently at a maximum pressure of 0.7 MPa
• Compact with an M5 pneumatic connection for streamlined integration
Applications
• Utilised for automating pick-and-place operations in manufacturing
• Employed in assembly lines for precision part handling
• Suitable for robotics in lightweight material handling tasks
• Designed for use in automated systems requiring efficient gripping
How does the gripping mechanism enhance handling of delicate components?
The parallel gripping design ensures that force is distributed evenly across the grip, reducing the risk of damage to fragile items during handling.
What maintenance is required to ensure optimal performance?
Regular inspection of the air supply and cleanliness of the gripping surfaces are necessary to maintain functionality and prevent wear and tear.
Can this gripper be adapted for different automation setups?
Yes, the standard size and M5 pneumatic connection make it compatible with various automation equipment without extensive modifications.
관련된 링크들
- SMC 2 Finger Double Acting Action Pneumatic Gripper, MHZ-A3202, Parallel Gripping Type
- SMC 2 Finger Double Acting Action Pneumatic Gripper, MHZ2-6D, Parallel Gripping Type
- SMC 2 Finger Double Acting Action Pneumatic Gripper, MHZ2-25D, Parallel Gripping Type
- SMC 2 Finger Double Acting Action Pneumatic Gripper, MHZ2-20D, Parallel Gripping Type
- SMC 2 Finger Double Acting Action Pneumatic Gripper, MHZ2-16DN, Parallel Gripping Type
- SMC 2 Finger Double Acting Action Pneumatic Gripper, MHZ2-10DN, Parallel Gripping Type
- SMC 2 Finger Double Acting Action Pneumatic Gripper, MHZ2-40D, Parallel Gripping Type
- SMC 2 Finger Double Acting Action Pneumatic Gripper, MHZ2-20DN, Parallel Gripping Type