SMC 2 Finger Single Acting Action Pneumatic Gripper, MRHQ10D-90S-N, Parallel Gripping Type
- RS 제품 번호:
- 237-3587
- 제조사 부품 번호:
- MRHQ10D-90S-N
- 제조업체:
- SMC
Subtotal (1 unit)*
₩2,069,220.00
재고있음
- 1 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩2,069,220.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 237-3587
- 제조사 부품 번호:
- MRHQ10D-90S-N
- 제조업체:
- SMC
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | SMC | |
| Number of Fingers | 2 | |
| Bore Diameter | 10mm | |
| Product Type | Pneumatic Gripper | |
| Gripping Type | Parallel | |
| Action Type | Single Acting | |
| Stroke Length | 4mm | |
| Series | MRHQ | |
| Maximum Operating Pressure | 7 bar | |
| Port Size | M5 | |
| Weight | 305g | |
| Minimum Operating Temperature | 5°C | |
| Maximum Operating Temperature | 60°C | |
| Length | 107mm | |
| Width | 34mm | |
| Standards/Approvals | RoHS | |
| Maximum Operating Frequency | 180cpm | |
| 모두 선택 | ||
|---|---|---|
브랜드 SMC | ||
Number of Fingers 2 | ||
Bore Diameter 10mm | ||
Product Type Pneumatic Gripper | ||
Gripping Type Parallel | ||
Action Type Single Acting | ||
Stroke Length 4mm | ||
Series MRHQ | ||
Maximum Operating Pressure 7 bar | ||
Port Size M5 | ||
Weight 305g | ||
Minimum Operating Temperature 5°C | ||
Maximum Operating Temperature 60°C | ||
Length 107mm | ||
Width 34mm | ||
Standards/Approvals RoHS | ||
Maximum Operating Frequency 180cpm | ||
- COO (Country of Origin):
- JP
The SMC MRHQ series is a rotary gripper suitable for holding and reversing work pieces on transfer lines. The compact integration of gripping and rotating functions eliminates the peripheral piping and its length has been reduced by approximately 20%.
Modular construction
Can be mounted from five direction, two ends and three sides of the body
Auto switch capable
관련된 링크들
- SMC 2 Finger Double Acting Action Pneumatic Gripper, MRHQ20D-90S-N, Parallel Gripping Type
- SMC 2 Finger Double Acting Action Pneumatic Gripper, MRHQ16D-90S-N, Parallel Gripping Type
- SMC 2 Finger Double Acting Action Pneumatic Gripper, MRHQ25D-90S-N, Parallel Gripping Type
- SMC 2 Finger Double Acting Action Pneumatic Gripper, MRHQ25D-180S-N, Parallel Gripping Type
- SMC 2 Finger Double Acting Action Pneumatic Gripper, MRHQ20D-180S-N, Parallel Gripping Type
- SMC 2 Finger Double Acting Action Pneumatic Gripper, MRHQ10D-180S-N, Parallel Gripping Type
- SMC 2 Finger Double Acting Action Pneumatic Gripper, MRHQ16D-180S-N, Radial Gripping Type
- Festo 2 Finger Single Acting Action Pneumatic Gripper, HGPT-50-A-B, Parallel Gripping Type