SMC 2 Finger Double Acting Action Pneumatic Gripper, MHZJ2-16DS, Parallel Gripping Type
- RS 제품 번호:
- 237-3570
- 제조사 부품 번호:
- MHZJ2-16DS
- 제조업체:
- SMC
Subtotal (1 unit)*
₩964,740.00
일시적 품절
- 2026년 12월 10일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩964,740.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 237-3570
- 제조사 부품 번호:
- MHZJ2-16DS
- 제조업체:
- SMC
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | SMC | |
| Number of Fingers | 2 | |
| Product Type | Pneumatic Gripper | |
| Bore Diameter | 16mm | |
| Gripping Type | Parallel | |
| Action Type | Double Acting | |
| Stroke Length | 6mm | |
| Series | MHZJ2 | |
| Maximum Operating Pressure | 7 bar | |
| Port Size | M5 x 0.8 | |
| Weight | 130g | |
| Minimum Operating Temperature | -10°C | |
| Gripping Force - External | 30N | |
| Gripping Force - Internal | 40N | |
| Maximum Operating Temperature | 60°C | |
| Length | 53mm | |
| Width | 20mm | |
| Standards/Approvals | RoHS | |
| Maximum Operating Frequency | 180cpm | |
| 모두 선택 | ||
|---|---|---|
브랜드 SMC | ||
Number of Fingers 2 | ||
Product Type Pneumatic Gripper | ||
Bore Diameter 16mm | ||
Gripping Type Parallel | ||
Action Type Double Acting | ||
Stroke Length 6mm | ||
Series MHZJ2 | ||
Maximum Operating Pressure 7 bar | ||
Port Size M5 x 0.8 | ||
Weight 130g | ||
Minimum Operating Temperature -10°C | ||
Gripping Force - External 30N | ||
Gripping Force - Internal 40N | ||
Maximum Operating Temperature 60°C | ||
Length 53mm | ||
Width 20mm | ||
Standards/Approvals RoHS | ||
Maximum Operating Frequency 180cpm | ||
- COO (Country of Origin):
- JP
The SMC MHZ2 series parallel type air gripper with dust cover. A linear guide provides high rigidity and high accuracy. It can operate under higher pressure even at a larger holding point and overhang. High degree of mounting precision is achieved and mounting repeatability is improved.
Body made from hard anodized aluminium alloy
Finger positions can be selected
Linear guide slippage prevention
Integral guide rail construction
관련된 링크들
- SMC 2 Finger Double Acting Action Pneumatic Gripper, MHZJ2-10DS, Parallel Gripping Type
- SMC 2 Finger Double Acting Action Pneumatic Gripper, MHZJ2-25DS, Parallel Gripping Type
- SMC 2 Finger Double Acting Action Pneumatic Gripper, MHZJ2-6DS, Parallel Gripping Type
- SMC 2 Finger Double Acting Action Pneumatic Gripper, MHZJ2-20DS, Parallel Gripping Type
- SMC 2 Finger Double Acting Action Pneumatic Gripper, MHZJ2-20D, Parallel Gripping Type
- SMC 2 Finger Double Acting Action Pneumatic Gripper, MHZJ2-6D, Parallel Gripping Type
- SMC 2 Finger Double Acting Action Pneumatic Gripper, MHZJ2-10D, Parallel Gripping Type
- SMC 2 Finger Single Acting Action Pneumatic Gripper, MHZJ2-6S, Parallel Gripping Type