SMC 2 Finger Double Acting Action Pneumatic Gripper, MHF2-8DR, Low Profile Gripping Type
- RS 제품 번호:
- 237-3558
- 제조사 부품 번호:
- MHF2-8DR
- 제조업체:
- SMC
Subtotal (1 unit)*
₩1,011,080.00
제조사가 재고 비축중
- 2026년 12월 09일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩1,011,080.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 237-3558
- 제조사 부품 번호:
- MHF2-8DR
- 제조업체:
- SMC
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | SMC | |
| Number of Fingers | 2 | |
| Bore Diameter | 8mm | |
| Product Type | Pneumatic Gripper | |
| Gripping Type | Low Profile | |
| Stroke Length | 8mm | |
| Action Type | Double Acting | |
| Series | MHF2 | |
| Maximum Operating Pressure | 7 bar | |
| Port Size | M3 | |
| Weight | 65g | |
| Gripping Force - External | 19N | |
| Gripping Force - Internal | 19N | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Height | 19mm | |
| Length | 36mm | |
| Width | 32mm | |
| Standards/Approvals | No | |
| Maximum Operating Frequency | 120cpm | |
| 모두 선택 | ||
|---|---|---|
브랜드 SMC | ||
Number of Fingers 2 | ||
Bore Diameter 8mm | ||
Product Type Pneumatic Gripper | ||
Gripping Type Low Profile | ||
Stroke Length 8mm | ||
Action Type Double Acting | ||
Series MHF2 | ||
Maximum Operating Pressure 7 bar | ||
Port Size M3 | ||
Weight 65g | ||
Gripping Force - External 19N | ||
Gripping Force - Internal 19N | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Height 19mm | ||
Length 36mm | ||
Width 32mm | ||
Standards/Approvals No | ||
Maximum Operating Frequency 120cpm | ||
- COO (Country of Origin):
- JP
The SMC MHF2 series low profile air gripper, designed to save substantial space. The height of the MHF2 gripper is approximately 1/3 the size of an equivalent MHZ series gripper. It has 3 standard stroke lengths for each bore size, it can be selected to suit the work piece.
Improved accuracy with smooth operation
Easy positioning for mounting attachments
Improved mounting repeatability
Strong holding force
관련된 링크들
- SMC 3 Finger Double Acting Action Pneumatic Gripper, MHF2-12DR, Low Profile Gripping Type
- SMC 2 Finger Double Acting Action Pneumatic Gripper, MHF2-20DR, Low Profile Gripping Type
- SMC 2 Finger Double Acting Action Pneumatic Gripper, MHF2-16DR, Low Profile Gripping Type
- SMC 2 Finger Double Acting Action Pneumatic Gripper, MHF2-20D, Low Profile Gripping Type
- SMC 2 Finger Double Acting Action Pneumatic Gripper, MHF2-12D, Low Profile Gripping Type
- SMC 2 Finger Double Acting Action Pneumatic Gripper, MHF2-8D, Low Profile Gripping Type
- SMC 2 Finger Double Acting Action Pneumatic Gripper, MHF2-20D2, Low Profile Gripping Type
- SMC 2 Finger Double Acting Action Pneumatic Gripper, MHF2-16D2, Low Profile Gripping Type