SMC 2 Finger Double Acting Action Pneumatic Gripper, MHC2-10D, Angle Gripping Type
- RS 제품 번호:
- 182-5838
- 제조사 부품 번호:
- MHC2-10D
- 제조업체:
- SMC
Subtotal (1 unit)*
₩432,568.00
재고있음
- 6 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩432,568.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 182-5838
- 제조사 부품 번호:
- MHC2-10D
- 제조업체:
- SMC
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | SMC | |
| Number of Fingers | 2 | |
| Product Type | Pneumatic Gripper | |
| Bore Diameter | 10mm | |
| Gripping Type | Angle | |
| Action Type | Double Acting | |
| Series | MHC2 | |
| Maximum Operating Pressure | 0.6 Mpa | |
| Port Size | M3 x 0.5 | |
| Weight | 39g | |
| Closed Width | 10mm | |
| Gripping Force - Internal | 0.1Nm | |
| Minimum Operating Temperature | -10°C | |
| Gripping Force - External | 0.1Nm | |
| Open Width | 10mm | |
| Maximum Operating Temperature | 60°C | |
| Length | 52.4mm | |
| Height | 23mm | |
| Width | 16.4mm | |
| Standards/Approvals | RoHS | |
| Maximum Operating Frequency | 180cpm | |
| 모두 선택 | ||
|---|---|---|
브랜드 SMC | ||
Number of Fingers 2 | ||
Product Type Pneumatic Gripper | ||
Bore Diameter 10mm | ||
Gripping Type Angle | ||
Action Type Double Acting | ||
Series MHC2 | ||
Maximum Operating Pressure 0.6 Mpa | ||
Port Size M3 x 0.5 | ||
Weight 39g | ||
Closed Width 10mm | ||
Gripping Force - Internal 0.1Nm | ||
Minimum Operating Temperature -10°C | ||
Gripping Force - External 0.1Nm | ||
Open Width 10mm | ||
Maximum Operating Temperature 60°C | ||
Length 52.4mm | ||
Height 23mm | ||
Width 16.4mm | ||
Standards/Approvals RoHS | ||
Maximum Operating Frequency 180cpm | ||
제외


Grippers
Double acting
Operating pressure 1 – 6 bar
Temperature range 0°C to 60°C
Opening angle 30°(open), 10°(closed)
Holding moment at 5 bar is 0.1Nm (10mm bore), 0.4Nm (16mm), 0.7Nm (20mm), 1.4Nm (25mm)
Repeatability of closing position ±0.01mm
Maximum operating frequency 180cpm
Lubrication not required
관련된 링크들
- SMC 2 Finger Double Acting Action Pneumatic Gripper, MHC2-20S, Angle Gripping Type
- SMC 2 Finger Double Acting Action Pneumatic Gripper, MHC2-6D, Angle Gripping Type
- SMC 2 Finger Double Acting Action Pneumatic Gripper, MHC2-16D, Angle Gripping Type
- SMC 2 Finger Double Acting Action Pneumatic Gripper, MHC2-20D, Angle Gripping Type
- SMC 2 Finger Double Acting Action Pneumatic Gripper, MHC2-25D, Angle Gripping Type
- SMC 2 Finger Single Acting Action Pneumatic Gripper, MHC2-16S, Angle Gripping Type
- SMC 2 Finger Single Acting Action Pneumatic Gripper, MHC2-10S, Angular Gripping Type
- SMC 2 Finger Single Acting Action Pneumatic Gripper, MHC2-25S, Angular Gripping Type