SMC AS Series Speed Controller Speed Controller, 3/8 in R R 3/8 in Tube 8 mm

Subtotal (1 unit)*

₩37,300.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 16일 부터 35 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩37,300.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
827-0828
제조사 부품 번호:
AS3201F-03-08SA
제조업체:
SMC
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

SMC

Product Type

Speed Controller

Outlet Connection Type

Tube

Inlet Connection Type

3/8 in R

Sub Type

Speed Controller

Inlet Connection Size

3/8 in

Outlet Connection Size

8 mm

Series

AS

Inlet Thread Standard

R

Maximum Operating Pressure

1 Mpa

Material

Hydrogenated Nitrile Butadiene Rubber, Polyoxymethylene, PBT, Brass, Nitrile Rubber (NBR), Stainless Steel

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS

Minimum Operating Pressure

0.1MPa

Hazardous Area Certification

No

Proof Pressure

1.5MPa

제외

SMC Series AS Speed Controller, 1Mpa Maximum Operating Pressure, 60°C Maximum Operating Temperature - AS3201F-03-08SA


This speed controller regulates pneumatic flow to control actuator speed within automated systems. It is intended for use where adjustable Air metering is required and connects to standard pneumatic lines via a 3/8in R inlet and a one-touch 8mm outlet. Materials selected for wetted and structural parts support compatibility with common industrial media and routine working environments.

Features & Benefits


• Maximum operating pressure 1MPa provides robust control capacity
• Proof pressure 1.5MPa increases safety margin during pressure spikes
• Operates between -5 and 60°C for broad environmental use
• One-touch 8mm outlet ensures quick tube connection and replacement
• Constructed with POM, PBT, brass and stainless steel for durability
• Seals utilising hydrogenated nitrile butadiene rubber reduce permeation

**Applications**


• Suitable for adjusting cylinder retraction speed in assembly lines
• Ideal for fine-tuning pneumatic actuators in packaging equipment
• Used with control panels in pick-and-place robotics
• Can be used for regulating Air supply to locking mechanisms
• Suitable for flow control on test benches and lab rigs

What port thread does it accept for supply connection?


The inlet uses a 3/8in R threaded connection compatible with R-standard fittings.

Which materials contact the media and how do they affect maintenance?


Media-contact parts include stainless steel, brass and nitrile-based Seals which allow routine inspection and replacement with common service items.

How does the valve respond to transient overpressure events?


It is proof-tested to 1.5MPa, so short-duration pressure excursions within that limit will not cause structural failure.

Is the device suitable for low-pressure pneumatic systems?


It functions down to 0.1MPa, enabling use in lower-pressure control loops and delicate actuator adjustments.

관련된 링크들