SMC ASV Series Speed Exhaust Controller Speed Exhaust Controller, Threaded R Threaded
- RS 제품 번호:
- 280-9187
- 제조사 부품 번호:
- ASV510F-03-12S
- 제조업체:
- SMC
Subtotal (1 unit)*
₩57,200.00
일시적 품절
- 2026년 11월 16일 부터 9 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩57,200.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 280-9187
- 제조사 부품 번호:
- ASV510F-03-12S
- 제조업체:
- SMC
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | SMC | |
| Product Type | Speed Exhaust Controller | |
| Outlet Connection Type | Threaded | |
| Inlet Connection Type | Threaded | |
| Sub Type | Speed Exhaust Controller | |
| Series | ASV | |
| Inlet Thread Standard | R | |
| Maximum Operating Pressure | 1 Mpa | |
| Material | Brass | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Minimum Operating Pressure | 0.1MPa | |
| Proof Pressure | 1.5MPa | |
| 모두 선택 | ||
|---|---|---|
브랜드 SMC | ||
Product Type Speed Exhaust Controller | ||
Outlet Connection Type Threaded | ||
Inlet Connection Type Threaded | ||
Sub Type Speed Exhaust Controller | ||
Series ASV | ||
Inlet Thread Standard R | ||
Maximum Operating Pressure 1 Mpa | ||
Material Brass | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
Minimum Operating Pressure 0.1MPa | ||
Proof Pressure 1.5MPa | ||
- COO (Country of Origin):
- JP
The SMC speed exhaust controller offers a larger effective area and comes standard with a silencer, one-touch fitting, and flame-resistant resin body.
RoHS compliant
Energy saving
관련된 링크들
- SMC ASV Series Speed Exhaust Controller Speed Exhaust Controller, Inlet Male, Threaded R R 1/2 Tube Metric
- SMC ASV Series Speed Exhaust Controller Speed Exhaust Controller, Threaded Metric M
- SMC ASV410F Series Speed Exhaust Controller Speed Exhaust Controller, Inlet Male, Threaded R 1/8 in, Outlet Female
- SMC ASV310F Series Speed Exhaust Controller Speed Exhaust Controller, Inlet Male, Threaded R 1/8 in, Outlet Female
- SMC Speed Exhaust Controller A: Threaded B: Threaded 1/4 in
- SMC Speed Exhaust Controller x 1 Mpa A: Threaded B: Threaded 1/4 in
- SMC Threaded Series Speed Controller Speed Controller, Threaded R
- SMC AS410F Series Speed Controller Pneumatic Silencer & Exhaust Restrictor Function Fitting, ASV410F-01-10S, Inlet