SMC AS Series Speed Controller with One-Touch Fitting Speed Controller, Inlet Male, Threaded UNI 1/8 in Tube 6 mm
- RS 제품 번호:
- 280-9165
- 제조사 부품 번호:
- AS2201F-U01-06A
- 제조업체:
- SMC
Subtotal (1 unit)*
₩26,930.00
재고있음
- 추가로 2026년 11월 16일 부터 15 개 단위 배송
- 추가로 2026년 11월 26일 부터 11 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩26,930.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 280-9165
- 제조사 부품 번호:
- AS2201F-U01-06A
- 제조업체:
- SMC
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | SMC | |
| Product Type | Speed Controller | |
| Outlet Connection Type | Tube | |
| Inlet Connection Type | Threaded | |
| Sub Type | Speed Controller with One-Touch Fitting | |
| Inlet Connection Size | UNI 1/8 in | |
| Outlet Connection Size | 6 mm | |
| Series | AS | |
| Maximum Operating Pressure | 1 Mpa | |
| Inlet Port Gender | Male | |
| Material | FEP, PFA, PUR, Nylon, Soft Nylon | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Minimum Operating Pressure | 0.05MPa | |
| Hazardous Area Certification | No | |
| Proof Pressure | 1.5MPa | |
| 모두 선택 | ||
|---|---|---|
브랜드 SMC | ||
Product Type Speed Controller | ||
Outlet Connection Type Tube | ||
Inlet Connection Type Threaded | ||
Sub Type Speed Controller with One-Touch Fitting | ||
Inlet Connection Size UNI 1/8 in | ||
Outlet Connection Size 6 mm | ||
Series AS | ||
Maximum Operating Pressure 1 Mpa | ||
Inlet Port Gender Male | ||
Material FEP, PFA, PUR, Nylon, Soft Nylon | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Minimum Operating Pressure 0.05MPa | ||
Hazardous Area Certification No | ||
Proof Pressure 1.5MPa | ||
The SMC one-touch fitting is light in weight and can be use for speed control.
With uni-connection thread
RoHS compliant
관련된 링크들
- SMC AS Series Speed Controller with One-Touch Fitting Speed Controller, Inlet Male, Threaded UNI 1/8 in Tube 4 mm
- SMC AS Series Speed Controller Speed Controller, AS2201F-G02-10A, Inlet Female, Threaded 1/4 in, Outlet Female One-touch
- SMC AS Series Speed Controller Speed Controller, Inlet Female R 1/4 in, Outlet Female One-touch Fitting 6 mm
- SMC Speed Controller Series Speed Controller Speed Controller, Inlet Female, Threaded 1/4 in, Outlet Female One-touch
- SMC AS Series Speed Controller Speed Controller, AS2051FM-06, Inlet Female, Tube 6 mm, Outlet Female Tube One-Touch
- SMC AS Series Speed Controller Speed Controller, AS2002FG-06A, Inlet Female, Tube 6 mm, Outlet Female Tube One-Touch
- SMC AS Series Speed Controller Speed Controller, AS2051F-08D, Inlet Female, Tube 8 mm, Outlet Female Tube One-Touch
- SMC AS Series Speed Controller Speed Controller, AS2052FS1-08, Inlet Female, Tube 8 mm, Outlet Female Tube One-Touch